Infrared Emitters
1,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSL0902R3T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 930 nm | 380 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A9145 | ||||
0In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 70 mA, 700 mA | 1.55 V | 140 mW | - 40 C | + 110 C | Side Looker | Reel | Q65115A2647 | ||||
0In Stock | SMD/SMT | 860 nm | 6000 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | SMD/SMT | 850 nm | 235 mW/sr | 110 deg x 130 deg | 1 A, 2 A | 1.6 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A7016 | ||||
Mfr: CSL0901S13T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. | 0In Stock | SMD/SMT | 1300 nm | 6 mW/sr | 50 mA | 1 V | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0902RT1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 850 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6466 | |||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A0783 | ||||
Mfr: SML-S15R2TT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 870 nm | 12 mW/sr | 20 mA | 1.4 V | 100 mW | - 40 C | + 85 C | Reel | SML-S15R2T | |||||
0In Stock | SMD/SMT | 940 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8825 | |||||
0In Stock | SMD/SMT | 930 nm | 455 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8777 | ||||
Mfr: WP710A10F3C-100MAV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3MM IR LED | 0In Stock | |||||||||||||||
Mfr: APPA3010SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3x1mm RA IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 2.5 mW/sr | 30 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPPA-3010SF4C | |||
Mfr: APTD1608F3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1.6x0.8mm IR SMD | Not Available Online | SMD/SMT | 940 nm | 5 mW/sr | 120 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPTD-1608F3C | |||
0In Stock | SMD/SMT | 940 nm | 16 mW/sr | 120 deg | 70 mA, 700 mA | 1.4 V | 140 mW | - 40 C | + 110 C | Side Looker | Reel | Q65115A2646 | ||||
Not Available Online | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65110A2467 SFH 4255 Q65110A2467 | |||
Mfr: SML-M13RTT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 870 nm | 1.7 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 880 nm | 3 mW/sr | 10 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520SF4C-03 | ||||
Mfr: WP710A10F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr | 0In Stock | Through Hole | 940 nm | 25 mW/sr | 34 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-2012F3C | |||||
0In Stock | SMD/SMT | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-3216F3C | |||||
0In Stock | Through Hole | 850 nm | 230 mW/sr | 10 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 850 nm | 90 mW/sr | 18 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: APT1608F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608F3C |