SMD - Infrared Emitters
453 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 59917A0147IRF TTI: 59917A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 25 mW/sr | 80 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5991QC0147IRF TTI: 5991QC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel | ||||||
Mfr: Q65111A9246 TTI: Q65111A9246 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 620 mW/sr | 120 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 100 C | SMD-2 | Reel | ||||
Mfr: Q65113A1987 TTI: Q65113A1987 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN IR 1050NM CLEAR DOME | 0In Stock | SMD/SMT | 346 mW/sr | 1 A | 1.6 V | - 40 C | + 115 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65110A8753 TTI: Q65110A8753 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65113A4888 TTI: SFH 4248-VBW ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER POWERTOPLED | 0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65113A4888 | |||
Mfr: Q65110A6657 TTI: SFH 4253-Z ams OSRAM Availability: 0In StockInfrared Emitters 850 nm HALF ANGLE +/-60DEG | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | 3.4 mm x 3 mm x 2.1 mm | AEC-Q100 | Reel | Q65110A6657 SFH 4253 Q65110A6657 | ||
Mfr: Q65113A4888 TTI: Q65113A4888 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER POWERTOPLED | 0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65112A0523 TTI: Q65112A0523 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 120 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | SMD-2 | Reel | ||||
0In Stock | SMD/SMT | 700 mA | 11.2 V | 6 W | - 40 C | + 125 C | SMD-2 | Reel | Q65113A1753 | |||||||
0In Stock | SMD/SMT | 500 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 85 C | SMD-3 | Reel | Q65113A3209 SFH 4715A Q65113A3209 | ||||||
Mfr: Q65111A8234 TTI: Q65111A8234 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 165 mW/sr | 1 A | 1.75 V | 2.3 W | - 40 C | + 100 C | SMD-3 | Reel | ||||||
Mfr: Q65112A7448 TTI: Q65112A7448 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A | 2.8 V | 5.8 W | - 40 C | + 100 C | SMD-2 | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 710 mW/sr | 70 deg | 1 A | 3.25 V | 3.6 W | - 40 C | + 105 C | SMD-2 | Reel | |||||
Mfr: Q65110A7888 TTI: Q65110A7888 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 850 nm | 90 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | Reel | ||||
Mfr: Q65111A5306 TTI: Q65111A5306 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65111A7272 TTI: Q65111A7272 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
Mfr: Q65112A0273 TTI: Q65112A0273 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 760 mW/sr | 80 deg | 1 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65113A2073 TTI: Q65113A2073 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 624 mW/sr | 1 A | 3 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65111A9681 TTI: Q65111A9681 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 55 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | TOPLED | Reel | |||||||
Mfr: Q65110A8396 TTI: Q65110A8396 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED | Reel | ||||
Mfr: Q65111A3188 TTI: Q65111A3188 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER & SI-PHOTOTRANSISTR | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 120 deg | 70 mA | 1.6 V | 110 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A9681 TTI: SFH 4259-U ams OSRAM Availability: 0In StockInfrared Emitters Power TOPLED PowerTOPLEDwith lens | 0In Stock | SMD/SMT | 55 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | TOPLED | AEC-Q101 | Reel | Q65111A9681 | |||||
0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A2957 | |||
Mfr: Q65110A8091 TTI: Q65110A8091 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED MINI IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 12 mW/sr | 65 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | TOPLED | Reel |