SFH 4546 - ams OSRAM - Infrared Emitters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A8096 TTI: SFH 4546 ams OSRAM Availability: 1,000In Stock9,000 On Order Expected 06-Nov-26 Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 1,000In Stock9,000 On Order Expected 06-Nov-26 | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A8096 | ||
Mfr: Q65110A8096 TTI: Q65110A8096 ams OSRAM Availability: 1,000In Stock9,000 On Order Expected 06-Nov-26 Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 1,000In Stock9,000 On Order Expected 06-Nov-26 | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65110A9615 TTI: SFH 4546-AWBW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A9615 |