ams OSRAM - Infrared Emitters
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH 4080-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters 880 nm, SmartLED HALF ANGLE +/-80DEG | Not Available Online | SMD/SMT | 880 nm | 2.5 mW/sr | 80 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | Q65110A6461 | |||
Not Available Online | ||||||||||||||||
Mfr: SFH 4250S-S TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Power TOPLED PowerTOPLED | Not Available Online | SMD/SMT | 100 mA | TOPLED | Reel | Q65111A9686 | ||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A5884 | |||||||||||||||
Not Available Online | Q65112A0000_SFH 4714A E7884 | |||||||||||||||
Not Available Online | Q65112A2901 | |||||||||||||||
Not Available Online | Q65111A9722 | |||||||||||||||
Not Available Online | Q65112A7043 | |||||||||||||||
Not Available Online | SMD/SMT | 526 nm, 660 nm, 950 nm | 4.3 mW/sr | 60 deg | 30 mA, 40 mA, 60 mA | 1.3 V, 1.9 V, 2.3 V | 26 mW, 38 mW, 46 mW | - 40 C | + 85 C | Reel | Q65113A3761 | |||||
Not Available Online | ||||||||||||||||
Mfr: LZ1-30R702-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 940nm Dual Junction | Not Available Online | SMD/SMT | 1 A | Tray | ||||||||||||
Not Available Online | 350 mW/sr | - 40 C | + 85 C | |||||||||||||
Not Available Online | Through Hole | 880 nm | 7 mW/sr | 60 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q1089 | |||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q62703Q1093 | ||||
Mfr: SFH 7222-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880 nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm, 570 nm | 4 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Q65110A2742 | ||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0078 | |||||
Not Available Online | Through Hole | 880 nm | 80 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q2174 | |||||
Not Available Online | Through Hole | 950 nm | 800 mW/sr | 100 mA | 1.5 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1820 | ||||||
Not Available Online | Through Hole | 950 nm | 2 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0395 | |||||
Mfr: SFH 4231-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG | Not Available Online | 1 A | 1.8 V | 2.4 W | Q65110A4808 | |||||||||||
Mfr: SFH 4211-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm | Not Available Online | 950 nm | 45 mW/sr | 100 mA | 1.5 V | 160 mW | - 40 C | + 100 C | TOPLED | Q65110A2515 |