Vishay - Infrared Emitters
235 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | |||||||
Mfr: TSHF6210-CS21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
0In Stock | SMD/SMT | 850 nm | 12 mW/sr | 60 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 105 C | PLCC-2 | Reel | ||||
0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: VSMB1940X01-GS15 TTI: Not Assigned Vishay Availability: 0In StockInfrared Emitters HSpeed IR emitting Diode DH 940nm e3 | 0In Stock | ||||||||||||||
Mfr: TSKS5400S-ASZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR Emitter 950nm | Not Available Online | Through Hole | 950 nm | 7 mW/sr | 50 mA | 1.7 V | 170 mW | - 40 C | + 85 C | ||||||
Not Available Online | Through Hole | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||||
Not Available Online | Through Hole | 875 nm | 65 mW/sr | 12 deg | 100 mA | 1.5 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Not Available Online | Through Hole | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Top Looker | Bulk | |||||
Mfr: TSFF5210-CS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters H. Speed IR 870nm Double Hetero | Not Available Online | Through Hole | 870 nm | 180 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: TSML1000-GS15 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | 100 mA | |||||||||||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 150 mA | 1.31 V | 232.5 mW | - 40 C | + 95 C | Tube | ||||||
Not Available Online | 20 mA | ||||||||||||||
Mfr: VSMF970011X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | Through Hole | 890 nm | 55 mW/sr | 100 mA | 1.42 V | 170 mW | - 40 C | + 85 C | T-1 (5 mm) | Bulk | |||||
Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 940 nm | 1000 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 875 nm | 500 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 830 nm | 32 mW/sr | 100 mA | 1.45 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: TSAL6100-MS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters | Not Available Online | 100 mA | |||||||||||||
Not Available Online | |||||||||||||||
Not Available Online |