Vishay - Infrared Emitters
235 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY2940GX01 TTI: VSMY2940GX01 Vishay Semiconductors Availability: 0In Stock66,000 On Order Expected 25-May-27 Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock66,000 On Order Expected 25-May-27 | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | ||||
0In Stock | Through Hole | 940 nm | 60 mW/sr | 34 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Mfr: VSMY2943GX01 TTI: VSMY2943GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Reverse Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | ||||
Mfr: VSMA1085250X02 TTI: VSMA1085250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 6000 mW/sr | 28 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMB294008RG TTI: VSMB294008RG Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 0In Stock | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | ||||
0In Stock | Through Hole | 950 nm | 1.6 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | |||||||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMI H-PWR H-SPEED 890NM SMD | 0In Stock | SMD/SMT | Reel | ||||||||||||
0In Stock | Through Hole | 235 mW/sr | 10 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY385010-GS08 TTI: VSMY385010-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | ||||||||||||
Mfr: VSMY2940RGX01 TTI: VSMY2940RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 60 deg | 100 mA | 2.9 V | 50 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY3850X01-GS08 TTI: VSMY3850X01-GS08 Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE | 0In Stock | 100 mA | AEC-Q100 | Reel | |||||||||||
Mfr: TSAL6102UL TTI: TSAL6102UL Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 | Not Available Online | Through Hole | 940 nm | 1650 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Bulk | |||||
Mfr: VSMY2941RGX01 TTI: VSMY2941RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMY2943SLX01 TTI: VSMY2943SLX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 28 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.22 mm | Reel | ||||
Mfr: VSMY2853RG TTI: VSMY2853RG Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock | Reel | |||||||||||||
Mfr: VSMY385010X01-GS08 TTI: VSMY385010X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters INFRARED EMITTER | 0In Stock | Reel | |||||||||||||
Mfr: VSMB10941X01 TTI: VSMB10941X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIGH SPEED SL 940NM | 0In Stock | Reel | |||||||||||||
Mfr: VSMY9857535 TTI: VSMY9857535 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg | 0In Stock | 850 nm | 180 mW/sr | 150 deg | 1 A | 1.8 V | 2.5 W | - 40 C | + 85 C | Reel | |||||
Mfr: TSAL6100UL TTI: TSAL6100UL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 | 0In Stock | Through Hole | 940 nm | 1450 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Bulk | |||||
Mfr: VSMY3940X01-GS08 TTI: VSMY3940X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 15 mW/sr | 120 deg | 100 mA | 1.44 V | 190 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMY1940ITX01 TTI: VSMY1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 75 mW/sr | 60 deg | 1 A | 2.2 V | - 40 C | + 105 C | 0805 (2012 metric) | AEC-Q101 | Reel |