ROHM Semiconductor - Infrared Emitters
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIM-012SBT87 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters SMD IR EMITTER SIDE VIEW | Not Available Online | SMD/SMT | 950 nm | 7.1 mW/sr | 20 mA | 1.2 V | 60 mW | - 30 C | + 85 C | Side Looker | Reel | ||||
Mfr: SIR-320ST3FF TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters IR 940nm GaAs LED 100mW Po; 18deg | Not Available Online | Through Hole | 940 nm | 5.6 mW/sr | 18 deg | 75 mA | 1.2 V | 9 mW | - 25 C | + 85 C | Reel | ||||
Mfr: SIM-012SBT97 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters SMD IR EMITTER SIDE VIEW | Not Available Online | SMD/SMT | 950 nm | 7.1 mW/sr | 20 mA | 1.2 V | 60 mW | - 30 C | + 85 C | Side Looker | Reel | ||||
Mfr: SIR-320ST3F TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters FLAT SIDE IR EMITTER | Not Available Online | 940 nm | 5.6 mW/sr | 18 deg | 75 mA | 1.2 V | 100 mW | - 25 C | + 85 C | Top Looker | Bulk |
- 1
- 2