FL SFP - Fiber Optic Transceivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Data Rate | Form Factor, or Case Style | Transmission Distance | Wavelength | Connector Type | Fiber Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Product | Rise Time | Emitting Source | Operating Supply Voltage | Application | Form Factor |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32In Stock | 100 Mb/s | 40 km | 1310 nm | LC | Singlemode | - 40 C | + 85 C | FL SFP | Transmitters | 3.3 V | SFP | |||||||
0In Stock | 100 Mb/s | 1310 nm | LC | Multimode | - 40 C | + 85 C | FL SFP | Transmitters | 3.3 V | SFP |