183705 - Molex - Fiber Optic Transceivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Data Rate | Form Factor, or Case Style | Transmission Distance | Wavelength | Connector Type | Fiber Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Product | Rise Time | Emitting Source | Operating Supply Voltage | Application | Form Factor | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 183705-0021 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Transceivers QSFP+ 40G 1310nm 2km C S0448 PSM4 R1 | Not Available Online | 40 Gb/s | 2 km | 1310 nm | MTP (MPO) | Singlemode | - 5 C | + 70 C | 183705 | Transceivers | 28 ps | 3.3 V | Ethernet | QSFP | QSP1PF4LLC000E2G 1837050021 01837050021 | ||||
Mfr: 183705-0014 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Transceivers QSFP+ 40G 1310nm 10km C S0448 PSM4 R1 | Not Available Online | 40 Gb/s | 10 km | 1310 nm | MTP (MPO) | Singlemode | - 5 C | + 70 C | 183705 | Transceivers | 28 ps | 3.3 V | Ethernet | QSFP | QSP1PF4LRC000E2G 1837050014 01837050014 |