Toshiba - Fiber Optic Receivers
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Wavelength | Data Rate | Fiber Type | Mounting Style | Form Factor, or Case Style | Rise Time | Emitting Source | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Application | Connector Type | Transmission Distance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TORX196(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers TOSLINK RECEIVR DATA RATE UP TO 10Mb/s | Not Available Online | Receivers | 6 Mb/s | Through Hole | 5 V | - 40 C | + 85 C | ||||||||||
Mfr: TORX1355(V,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers GP Optical Module 10Mb 4.75V-5.25V | Not Available Online | Receiver Modules | 10 MBd | Plastic Optical Fiber (POF) | Through Hole | 4.75 V to 5.25 V | - 40 C | + 85 C | Industrial | F05 | 10 m | ||||||
Mfr: TORX1355(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers GP Optical Module 10Mb 4.75V-5.25V | Not Available Online | Receiver Modules | 10 MBd | Plastic Optical Fiber (POF) | Through Hole | 4.75 V to 5.25 V | - 40 C | + 85 C | Industrial | F05 | 10 m | ||||||
Mfr: TORX147PL(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers TOSLINK RECEIVER 15Mb/sec Vcc=3.3V | Not Available Online | Receivers | 980 um to 1000 um | 0.1 MBd to 15 MBd | Plastic Fiber | Snap-In | 3 V | - 20 C | + 70 C | ||||||||
Not Available Online | Receivers | 6 Mb/s | Panel Mount | 30 ns | 5 V | - 20 C | + 70 C | ||||||||||
Mfr: TORX177F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers TOSLINK Receiver Panel mount 15Mbps | Not Available Online | Receivers | 980 um to 1000 um | 15 Mb/s | Plastic Fiber | Snap-In | 5 V | - 20 C | + 70 C | 5 m | |||||||
Mfr: TORX198(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers TOSLINK RECEIVER | Not Available Online | Receivers | 6 Mb/s | Through Hole | 5 V | - 40 C | + 85 C | ||||||||||
Mfr: TORX1300(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineFiber Optic Receivers TOSLNK AUDIO SNGL MOD RECVR DATA RATE | Not Available Online | Receivers | |||||||||||||||
Not Available Online | Receivers | 15 MBd | Plastic Fiber | Panel Mount | 3.3 V | - 20 C | + 70 C | ||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Receivers | 6 Mb/s | Panel Mount | 30 ns | 5 V | - 20 C | + 70 C | ||||||||||
Not Available Online | Receivers | 980 um to 1000 um | 15 Mb/s | Plastic Fiber | 5 V | - 20 C | + 70 C | 5 m | |||||||||
Not Available Online |
- 1
- 2