TT Electronics - Fiber Optic Receivers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Wavelength | Data Rate | Fiber Type | Mounting Style | Form Factor | Rise Time | Emitting Source | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Application | Connector Type | Transmission Distance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Receivers | 850 nm | 200 kBd | Multimode | Through Hole | 300 ns, 100 ns | LED | 4.5 V to 16 V | - 40 C | + 85 C | Industrial | No Connector | |||||
0In Stock | Receivers | 850 nm | 5 MBd | Multimode | Through Hole | 65 ns | 5 V | - 40 C | + 85 C | Industrial | ST | ||||||
0In Stock | Receivers | 850 nm | 5 MBd | Singlemode | Through Hole | 30 ns | 5 V | - 40 C | + 85 C | Industrial | No Connector | ||||||
0In Stock | Receivers | 850 nm | 5 Mb/s | Multimode | Through Hole | 5 V | - 40 C | + 85 C | Ethernet | ST | |||||||
0In Stock | Receivers | 850 nm | 5 MBd | Singlemode | Through Hole | 30 ns | 5 V | - 40 C | + 85 C | Industrial | No Connector | ||||||
0In Stock | Receivers | 850 nm | 200 kb/s | Multimode | Through Hole | 300 ns, 100 ns | 4.5 V to 16 V | - 40 C | + 85 C | Ethernet | No Connector | ||||||
0In Stock | Receivers | 850 nm | 200 kb/s | Multimode | Through Hole | 300 ns, 100 ns | 4.5 V to 16 V | - 40 C | + 85 C | Ethernet | No Connector | ||||||
Not Available Online | |||||||||||||||||
Not Available Online | Receivers | 840 nm | 194 MBd | Through Hole | 4.2 ns | 500 mV to 6 V | - 40 C | + 85 C | ST | 4 Km |