SMD - BD6583MUV - LED Lighting Driver ICs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Features | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD6583MUV-AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 | 0In Stock | ROHM Semiconductor | 6 Output | Boost | 25 mA | VQFN-24 | 22 V | 2.7 V | 1 MHz | Adjustable | BD6583MUV | - 30 C | + 85 C | Thermal Shutdown | Reel | BD6583MUV-A | |||
Mfr: BD6583MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 25mA Out | Not Available Online | ROHM Semiconductor | 6 Output | Boost | 25 mA | 22 V | 2.7 V | 1 MHz | Adjustable | BD6583MUV | - 30 C | + 85 C | Thermal Shutdown | Reel |