SMD - BD1754HFN - LED Lighting Driver ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Features | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD1754HFN-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr | Not Available Online | ROHM Semiconductor | 4 Output | Boost, Buck | 32 mA | HSON-8 | 5.5 V | 2.7 V | 200 mV to 4.1 V | BD1754HFN | - 30 C | + 85 C | Constant Current | Reel | BD1754HFN |