SMD - 156 - LED Lighting Driver ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Features | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD83740HFP-MTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | ROHM Semiconductor | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | 156 | - 40 C | + 125 C | PWM Dimming, Constant Current | AEC-Q100 | Reel | BD83740HFP-M |