SMD - 128 - LED Lighting Driver ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Features | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD81A74EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | ROHM Semiconductor | 4 Output | Boost, Buck | 120 mA | HTSSOP-B-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | 40 V | 128 | - 40 C | + 125 C | PWM Dimming, Constant Current | AEC-Q100 | Reel | BD81A74EFV-M |