LED Lighting Driver ICs
385 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD83A44MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter White LED Driver for Automotive : This IC is a white LED driver for LCD backlight. It has MOS for boost and 4ch current drivers for LED drive, making it ideal for high brigh | 0In Stock | Boost | VQFN-24 | 48 V | 4.5 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | 8 Output | PWM | 66 mA | WLCSP-28 | 5.5 V | 2.6 V | AS1181 | - 20 C | + 85 C | Reel | Q65113A9356 | ||||||
Mfr: NEX13160PE-Q100Y TTI: Not Assigned Nexperia Availability: Not Available OnlineLED Lighting Driver ICs NEX13160PE-Q100/SOT8106/HTSSOP | Not Available Online | 100 mA | HTSSOP-38 | 36 V | 4.5 V | - 40 C | + 125 C | Reel | 935692264518 | ||||||||
Mfr: BU26507GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs LED Driver with I²C Compatible and 3-wire Serial Interface for 5 6 LEDs in Dot Matrix | Not Available Online | VCSP50L2-25 | 5.5 V | 2.7 V | BU26507GUL | - 40 C | + 85 C | Reel | BU26507GUL | ||||||||
0In Stock | 6 Output | QFN-16 | 5.5 V | 4.3 V | - 40 C | + 125 C | Reel | Q65113A9901 | |||||||||
0In Stock | 8 Output | PWM | 66 mA | WLCSP-28 | 5.5 V | 2.6 V | AS1181 | - 20 C | + 85 C | Reel | Q65115A2377 | ||||||
Mfr: BD81A34MUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | Reel | BD81A34MUV-M | ||||||||||||||
Mfr: TB62D786FTG,EL TTI: Not Assigned Toshiba Availability: 0In StockLED Lighting Driver ICs LED Driver 28V 85mA | 0In Stock | 9 Output | 40 mA | VQFN-24 | 5.5 V | 4.5 V | 500 kHz to 2 MHz | - 40 C | + 85 C | Reel | |||||||
Mfr: BD18362EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs AECQ | Not Available Online | 8 Output | Buck | 1 A | HTSSOP-B-28 | 60 V | 5.5 V | 48 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD18362EFV-M | ||||
Mfr: BD18341FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Buck | 400 mA | SSOP-B-16 | 19 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | 146 | - 40 C | + 125 C | AEC-Q100 | Reel | BD18341FV-M | ||
Mfr: BD8374EFJ-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 500mA 1ch Drvr 4.5-42V; HTSOP-J8 | 0In Stock | 1 Output | Boost, Buck | 500 mA | HTSOP-J-8 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD8374EFJ-M | |||
Mfr: BD8381AEFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V Max Vcc 1.45W Pd PWM w/DC/DC Cntrlr | 0In Stock | 1 Output | Buck-Boost | HTSSOP-B-28 | 30 V | 5 V | 100 kHz to 600 kHz | - 40 C | + 125 C | Reel | BD8381AEFV-M | ||||||
Mfr: BD93942F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Std Boost 4Ch 9-35V SOP16 | Not Available Online | 4 Output | Boost | 150 mA | SOP-16 | 35 V | 9 V | 150 kHz | Adjustable | - 40 C | + 85 C | Reel | BD93942F | ||||
Mfr: BD8372EFJ-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HTSOP-J8 | Not Available Online | 1 Output | Boost, Buck | 200 mA | HTSOP-J-8 | 40 V | 5.5 V | 100 Hz to 5 kHz | Adjustable | - 40 C | + 125 C | Reel | BD8372EFJ-M | ||||
Mfr: BD6071HFN-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs WHITE 3.1-5.5V | 0In Stock | Boost | HSON-8 | 5.5 V | 2.7 V | BD6071HFN | - 30 C | + 85 C | Reel | BD6071HFN | |||||||
Mfr: BD81A24MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 4 Output | Boost, Buck-Boost | 120 mA | VQFN-28 | 35 V | 4.5 V | 300 kHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A24MUF-M | |||
Mfr: BD18337EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 4 Output | Boost, Buck | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | Adjustable | - 40 C | + 125 C | Reel | BD18337EFV-M | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockLED Lighting Driver ICs | 0In Stock | Reel | Q65113A9863 | ||||||||||||||
Mfr: BD94130EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 80 mA | HTSSOP-B-54 | 5.5 V | 3 V | - 40 C | + 125 C | Reel | BD94130EFV-M | ||||||||
Mfr: BD12801MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | Boost, Buck | 130 mA | VQFN-48 | 5.5 V | 3 V | 409.6 kHz to 5 MHz | - 40 C | + 125 C | Reel | BD12801MUF-M | ||||||
Mfr: BD8372UEFJ-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 3 Output | 200 mA | HTSOP-J-8 | 40 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: BD1604MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Backlight LED Driver for Small Panel | 0In Stock | 4 Output | Charge Pump | 30 mA | VQFN-16 | 5.5 V | 2.7 V | 1 MHz | Adjustable | BD1604MUV | - 30 C | + 85 C | Reel | BD1604MUV | |||
Mfr: BD1604MVV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Backlight LED Driver for Small Panel | Not Available Online | 4 Output | Charge Pump | 30 mA | 5.5 V | 2.7 V | 1 MHz | Adjustable | BD1604MVV | - 30 C | + 85 C | Reel | BD1604MVV | ||||
Mfr: BD521GOFJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs AC/DC Controller for LED Lighting | 0In Stock | 1 Output | SOP-J8 | 25 V | 8.9 V | - 40 C | + 105 C | Reel | BD521GOFJ | ||||||||
Mfr: BD555BKFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs ACDC Cntlr IC for dimm LED lighting | Not Available Online | 1 Output | 600 mA | 39 V | 16 V | 40 kHz to 400 kHz | BD555BKFV | - 40 C | + 110 C | Reel | BD555BKFV |