156 - ROHM Semiconductor - LED Lighting Driver ICs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD83740HFP-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | 156 | - 40 C | + 125 C | AEC-Q100 | Reel | BD83740HFP-M |