ROHM Semiconductor - LED Lighting Driver ICs
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Output | VQFN-16 | 3.465 V | 3.135 V | 0 C | + 70 C | Reel | BD2801MUV | |||||||||
Mfr: BD83A04EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 4 Output | Boost | 120 mA | HTSSOP-B-24 | 48 V | 4.5 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Reel | BD83A04EFV-M | ||||
Mfr: BD18364EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and | 0In Stock | 8 Output | Boost, Buck | 800 mA | HTSSOP-30 | 45 V | 5.5 V | 550 kHz | 60 V | - 40 C | + 150 C | Reel | BD18364EFV-M | ||||
Mfr: BD65D00MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED | Not Available Online | 4 Output | Boost | 100 mA | VQFN-28 | 27 V | 6 V | 1.25 MHz | 41 V | - 40 C | + 85 C | Reel | BD65D00MUV | ||||
Mfr: BD83740HFP-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | 156 | - 40 C | + 125 C | AEC-Q100 | Reel | BD83740HFP-M | ||
Mfr: BD81A24MUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max | 0In Stock | 4 Output | Boost, Buck | 120 mA | VQFN-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A24MUV-M | |||
Mfr: BD81A44EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max | Not Available Online | 4 Output | Boost, Buck | 120 mA | HTSSOP-B-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A44EFV-M | |||
Mfr: BD18332EUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Nano Cap™, 24CH Linear LED Driver Embedded Automotive Lamps LED Driver | 0In Stock | Buck | 125 mA | HTSSOP-C-48 | 40 V | 4.5 V | 3.3 V, 5 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD83A24MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Converter | 0In Stock | 4 Output | Boost | 120 mA | VQFN-24 | 48 V | 4.5 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Reel | |||||
Mfr: BM531Q11-Z TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Std Buck 1Ch 9-35V DIP7AK | Not Available Online | 1 Output | Buck | DIP-7 | 35 V | 9 V | 400 kHz | Adjustable | - 40 C | + 105 C | Tube | BM531Q11 | |||||
Mfr: BD83733HFP-MTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED | 0In Stock | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | BD83733HFP-M | - 40 C | + 125 C | AEC-Q100 | Reel | BD83733HFP-M | ||
Mfr: BD60A60NUX-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Boost | 30 mA | VSON-8 | 5.5 V | 2.7 V | 600 kHz | Adjustable | BD60A60NUX | - 40 C | + 85 C | Reel | BD60A60NUX | |||
Mfr: BD9486F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Nch 30V 5.5A Power MOSFET | Not Available Online | 1 Output | Boost | SOP-16 | 18 V | 9 V | 150 kHz | Adjustable | - 40 C | + 85 C | Reel | BD9486F | |||||
Mfr: BD83A14EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 4 Output | Boost | HTSSOP-B-24 | 48 V | 4.5 V | 200 kHz to 2.42 MHz | - 40 C | + 125 C | Reel | BD83A14EFV-M | ||||||
Mfr: BD18398EUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 3ch Current LED Driver with SPI for Automotive | 0In Stock | 3 Output | Buck | 2 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2.5 V to 60 V | - 40 C | + 125 C | Reel | |||||
Mfr: BD83A14MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Controller | 0In Stock | 4 Output | Boost | 150 mA | VQFN-24 | 48 V | 4.5 V | 5 V | - 40 C | + 125 C | Reel | ||||||
Mfr: BD2606MVV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 6 Ch LED Dr w/64 Dim Steps I2C | 0In Stock | 6 Output | Charge Pump | 120 mA | QFN-EP-16 | 5.5 V | 2.7 V | 1 MHz | Adjustable | - 30 C | + 85 C | Reel | BD2606MVV | ||||
Mfr: BD8389FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 12 Output | Boost | 50 mA | SSOP-B-20 | 5.5 V | 3 V | 1.25 MHz | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD8389FV-M | |||
Mfr: BD9413F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Std Boost 1Ch 9-35V SOP18 | Not Available Online | 1 Output | Boost | SOP-18 | 35 V | 9 V | 150 kHz | Adjustable | - 40 C | + 105 C | Reel | BD9413F | |||||
Mfr: BD8372HFP-MTR TTI: BD8372HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HRP7 | 0In Stock | 1 Output | Boost, Buck | 200 mA | HRP-7 | 40 V | 5.5 V | 100 Hz to 5 kHz | Adjustable | - 40 C | + 125 C | Reel | BD8372HFP-M | ||||
Mfr: BD18327EFV-ME2 TTI: BD18327EFV-ME2 ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs AECQ | Not Available Online | 1 Output | Boost, Buck | 1.5 A | HTSSOP-20 | 18 V | 6 V | 150 Hz to 1 kHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD18327EFV-M | |||
Mfr: BD6071HFN-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs WHITE 3.1-5.5V | 0In Stock | Boost | HSON-8 | 5.5 V | 2.7 V | BD6071HFN | - 30 C | + 85 C | Reel | BD6071HFN | |||||||
Mfr: BD82103GWL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 2/3 LEDs 2.7-5.5V 4.7V MaxOut 60mA Out | Not Available Online | 5.5 V | 2.7 V | BD82103GWL | - 30 C | + 85 C | Reel | BD82103GWL | |||||||||
Mfr: BD1604MVV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Backlight LED Driver for Small Panel | Not Available Online | 4 Output | Charge Pump | 30 mA | 5.5 V | 2.7 V | 1 MHz | Adjustable | BD1604MVV | - 30 C | + 85 C | Reel | BD1604MVV | ||||
Mfr: BM520Q15F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs SPI BUS EEPROM | 0In Stock | 1 Output | Boost, Buck | SOP-8 | 26 V | 8.9 V | 200 kHz | Adjustable | - 40 C | + 105 C | Reel | BM520Q15F |