SMD - BU97931FV - LCD Drivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU97931FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame | 0In Stock | 112 Segment | 73 Hz | SSOP-40 | 3.6 V | 1.8 V | 48 uA | 800 mW | BU97931FV | - 40 C | + 85 C | SMD/SMT | Reel | BU97931FV-LB | |||
Mfr: BU97931FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame | 0In Stock | 112 Segment | 73 Hz | SSOP-40 | 3.6 V | 1.8 V | 48 uA | 800 mW | BU97931FV | - 40 C | + 85 C | SMD/SMT | Reel | BU97931FV |