BU9796AFS - ROHM Semiconductor - LCD Drivers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU9796AFS-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame | 0In Stock | 80 Segment | 300 kHz | SSOP-A32 | 5.5 V | 2.5 V | 30 uA | 640 mW | BU9796AFS | - 40 C | + 85 C | SMD/SMT | Reel | BU9796AFS |