BU9795AFV - ROHM Semiconductor - LCD Drivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU9795AFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 2.5-5.5V SSOP-B40 Line/Frame | 0In Stock | 108 Segment | 104 Hz | SSOP-B40 | 5.5 V | 2.5 V | 40 uA | 700 mW | BU9795AFV | - 40 C | + 85 C | SMD/SMT | Reel | BU9795AFV | |||
Mfr: BU9795AFV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 2.5-5.5V SSOP-B40 Line/Frame | 0In Stock | 108 Segment | 104 Hz | SSOP-B40 | 5.5 V | 2.5 V | 40 uA | 700 mW | BU9795AFV | - 40 C | + 85 C | SMD/SMT | Reel | BU9795AFV-LB |