LCD Drivers
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU97950AFUV-E2 TTI: BU97950AFUV-E2 ROHM Semiconductor Availability: 2,000In StockLCD Drivers Low Dty LCD Seg Drvr TSSOP-C48V; 2.5-6V | 2,000In Stock | 280 Segment | 104 Hz | TSSOP-48 | 6 V | 2.5 V | 15 uA | - 40 C | + 85 C | SMD/SMT | Reel | BU97950AFUV | |||||
Mfr: BU9795BKV-E2 TTI: BU9795BKV-E2 ROHM Semiconductor Availability: 0In StockLCD Drivers LOW DUTY LCD SEGMENT DRIVERS | 0In Stock | 140 Segment | 300 kHz | VQFP-48 | 5.5 V | 2.5 V | 40 uA | 600 mW | BU9795B | - 40 C | + 85 C | SMD/SMT | Reel | BU9795BKV | |||
Mfr: BU9797AFUV-E2 TTI: BU9797AFUV-E2 ROHM Semiconductor Availability: 0In StockLCD Drivers LOW DUTY LCD SEGMENT DRIVERS | 0In Stock | 144 Segment | 300 kHz | TSSOP-C48V | 5.5 V | 2.5 V | 20 uA | 640 mW | - 40 C | + 85 C | SMD/SMT | Reel | BU9797AFUV | ||||
Mfr: BU9796AMUV-E2 TTI: BU9796AMUV-E2 ROHM Semiconductor Availability: 0In StockLCD Drivers 2wire 2.5-5.5V VQFN024V4040 Lne/Frm | 0In Stock | 80 Segment | 300 kHz | VQFN-24 | 5.5 V | 2.5 V | 30 uA | 640 mW | BU9796AMUV | - 40 C | + 85 C | SMD/SMT | Reel | BU9796AMUV | |||
Mfr: BU97981KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 1.8-3.6V VQFP64 Line/Frame | 0In Stock | 196 Segment | 4 MHz | VQFP-64 | 3.6 V | 1.8 V | 130 uA | 1 W | BU97981KV | - 30 C | + 75 C | SMD/SMT | Reel | BU97981KV | |||
Mfr: BU91600FUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V TSSOP-C48V Lne/Frme | 0In Stock | 148 Segment | 1 MHz | TSSOP-C48V | 6 V | 2.7 V | 15 uA | - 40 C | + 105 C | SMD/SMT | Reel | BU91600FUV-M | |||||
Mfr: BU91799KV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 2wire 2.5-6V VQFP64 Line/Frame | 0In Stock | 200 Segment | 300 kHz | VQFP-64 | 6 V | 2.5 V | 20 uA | 1 W | - 40 C | + 105 C | SMD/SMT | Reel | BU91799KV-M | ||||
Mfr: BU97540KV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame | 0In Stock | 335 Segment | 1 MHz | VQFP-80 | 6 V | 2.7 V | 370 uA | - 40 C | + 85 C | SMD/SMT | Reel | BU97540KV-M | |||||
Mfr: BU91797MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 2wire 2.5-6V VQFN48FV7070 Lne/Frm | 0In Stock | 144 Segment | 300 kHz | VQFN-48 | 6 V | 2.5 V | 30 uA | 930 mW | - 40 C | + 105 C | SMD/SMT | Reel | BU91797MUF-M | ||||
Mfr: BU9796AFS-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame | 0In Stock | 80 Segment | 300 kHz | SSOP-A32 | 5.5 V | 2.5 V | 30 uA | 640 mW | BU9796AFS | - 40 C | + 85 C | SMD/SMT | Reel | BU9796AFS | |||
Mfr: BU91600FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V SSOP-B40 Line/Frame | 0In Stock | 116 Segment | 1 MHz | SSOP-B-40 | 6 V | 2.7 V | 15 uA | - 40 C | + 105 C | SMD/SMT | Reel | BU91600FV-M | |||||
Not Available Online | 80 Segment | 300 kHz | SSOP-A-32 | 6 V | 2.5 V | 30 uA | 640 mW | - 40 C | + 105 C | SMD/SMT | Reel | BU91796FS-M | |||||
Mfr: BU97550KV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame | 0In Stock | 528 Segment | 1 MHz | VQFP-80 | 6 V | 2.7 V | 330 uA | - 40 C | + 85 C | SMD/SMT | Reel | BU97550KV-M | |||||
Mfr: BU97520AKV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V VQFP80 Line/Frame | 0In Stock | 276 Segment | 1 MHz | VQFP-80 | 6 V | 2.7 V | 210 uA | BU97520AKV | - 40 C | + 85 C | SMD/SMT | Reel | BU97520AKV-M | ||||
Mfr: BU9794AKV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLCD Drivers 3wire 2.5-5.5V VQFP64 Line/Frame | Not Available Online | 200 Segment | 92 Hz | QFP-64 | 5.5 V | 2.5 V | 20 uA | 750 mW | BU9794AKV | - 40 C | + 85 C | SMD/SMT | Reel | BU9794AKV | |||
Mfr: BU91501KV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame | 0In Stock | 204 Segment | 600 kHz | VQFP-64 | 6 V | 2.7 V | 5 uA | 1 W | - 40 C | + 105 C | SMD/SMT | Reel | BU91501KV-M | ||||
Mfr: BU9795AFV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 2.5-5.5V SSOP-B40 Line/Frame | 0In Stock | 108 Segment | 104 Hz | SSOP-B40 | 5.5 V | 2.5 V | 40 uA | 700 mW | BU9795AFV | - 40 C | + 85 C | SMD/SMT | Reel | BU9795AFV-LB | |||
Not Available Online | 116 Segment | 1 MHz | SSOP-B40 | 6 V | 2.7 V | 250 uA | 700 mW | 155 | - 40 C | + 85 C | SMD/SMT | Reel | BU97601FV-M | ||||
Mfr: BU97501KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame | 0In Stock | 204 Segment | 600 kHz | VQFP-64 | 6 V | 2.7 V | 5 uA | 1 W | BU97501KV | - 40 C | + 85 C | SMD/SMT | Reel | BU97501KV | |||
Not Available Online | 144 Segment | 300 kHz | TSSOP-48 | 6 V | 2.5 V | 30 uA | 640 mW | - 40 C | + 105 C | SMD/SMT | Reel | BU91797FUV-M | |||||
0In Stock | 140 Segment | 104 Hz | 5.5 V | 2.5 V | 40 uA | 850 mW | - 40 C | + 85 C | SMD/SMT | Tray | |||||||
Mfr: BU97960MUV-E2 TTI: BU97960MUV-E2 ROHM Semiconductor Availability: 0In StockLCD Drivers LOW DUTY LCD SEGMENT DRIVERS | 0In Stock | 120 Segment | 104 Hz | VQFN-28 | 6 V | 2.5 V | 40 uA | 700 mW | - 40 C | + 85 C | SMD/SMT | Reel | BU97960MUV | ||||
Mfr: BU9795AKV-E2 TTI: BU9795AKV-E2 ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame | 0In Stock | VQFP-48 | BU9795AKV | SMD/SMT | Reel | BU9795AKV | |||||||||||
Mfr: BU97941FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame | 0In Stock | 104 Segment | 97 Hz | SSOP-40 | 3.6 V | 1.8 V | 15 uA | 800 mW | BU97941FV | - 40 C | + 85 C | SMD/SMT | Reel | BU97941FV | |||
Not Available Online | 48 Segment | 300 kHz | VQFN-24 | 6 V | 2.5 V | 250 uA | 270 mW | 135 | - 40 C | + 105 C | SMD/SMT | Reel | BU91795MUF-M |