Kingbright - LED Displays & Accessories
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | |||||||||||||||||||
Mfr: TC20-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX YEL LED DISPLAY | 0In Stock | |||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
Mfr: BC56-12CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 3-DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Green | 570 nm | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: TA12-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 1.2 in | 22.9 mm x 39 mm x 8 mm | Red | 627 nm | Common Anode | 14 mcd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA56-51SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.56" SINGLE DIGIT YEL SMD LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Yellow | 590 nm | Common Anode | 117 mcd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-107-B-26 | |||
0In Stock | KCSC56-171 | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | LED Displays | Common Anode | Tube | |||||||||||||||||
Mfr: SC39-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .39" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Yellow | 590 nm | Common Cathode | 86000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DA03-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Red | 630 nm | Common Anode | 47 mcd | 20 mA | 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DA56-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 35 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: ACDA56-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25.1 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Anode | 80000 ucd | 20 mA | 1.85 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-105 | |||
Mfr: ACSC03-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Green | 568 nm | Common Cathode | 5600 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | KCSC03-102 | ||||
Mfr: SA10-21YWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Yellow 588nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Yellow | 588 nm | Common Anode | 23 mcd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA23-11GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Green | 568 nm | Common Anode | 65000 ucd | 10 mA | 8.8 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: TC12-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Yel 588nm Common Cathode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
Mfr: TC20-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Grn 568nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 37.65 mm x 53 mm x 8.45 mm | Green | 565 nm | Common Cathode | 15000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: SA39-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Green | 568 nm | Common Anode | 6400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: DA56-51SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SA40-18SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4 in | Red | 645 nm | Common Anode | 250000 ucd | 20 mA | 7.8 V | + 85 C | - 40 C | Tube | ||||||
Mfr: SA56-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 10 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: SC10-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Red | 625 nm | Common Cathode | 16000 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube |