Kingbright - LED Displays & Accessories
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACSA02-41SURKWA-F01 TTI: ACSA02-41SURKWA-F01 Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Red | 630 nm | Common Anode | 30400 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-105 | |||
Mfr: CC04-41SURKWA TTI: CC04-41SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .56" 4-DIGIT RED LED DISPLAY | Not Available Online | Through Hole | CC04-41 | Tube | ||||||||||||||||
Mfr: ACDC04-41SGWA-F01 TTI: ACDC04-41SGWA-F01 Kingbright Availability: Not Available OnlineLED Displays & Accessories Double Green 568nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 2 Digit | 5.6 mm x 10.16 mm | 18.5 mm x 15 mm x 3.75 mm | Green | 568 nm | Common Cathode | 4.7 mcd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC04-102 | |||
Mfr: SA39-12GWA TTI: SA39-12GWA Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Green | 568 nm | Common Anode | 6400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC56-11SURKWA TTI: SC56-11SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 645 nm | Common Cathode | 97000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC36-11SURKWA TTI: SC36-11SURKWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .36" SINGLE DIGIT RED LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 4.82 mm x 9.14 mm | 7.5 mm x 14 mm x 8.5 mm | Red | 630 nm | Common Cathode | 28000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA04-11GWA TTI: SA04-11GWA Kingbright Availability: Not Available OnlineLED Displays & Accessories .4" GREEN | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.58 mm x 10.16 mm | 9.8 mm x 18.75 mm x 5.08 mm | Green | 568 nm | Common Anode | 12000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Red | 627 nm | Common Anode | 4.1 mcd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: BC56-12SURKWA TTI: BC56-12SURKWA Kingbright Availability: 0In StockLED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Red | 645 nm | Common Cathode | 73000 ucd | 10 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSC03-41SEKWA-F01 TTI: ACSC03-41SEKWA-F01 Kingbright Availability: 0In StockLED Displays & Accessories .3 SINGLE DIG ORANGE | 0In Stock | LED Displays | 7 Segment | 1 Digit | 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Orange | 610 nm | Common Cathode | 46000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC03-106 | |||
Mfr: ACSC02-41SURKWA-F01 TTI: ACSC02-41SURKWA-F01 Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Red | 630 nm | Common Cathode | 30400 ucd | 10 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC02-105 | |||
Mfr: BC56-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Tri Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Green | 565 nm | Common Cathode | 8.6 mcd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACDA03-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 601nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 4.22 mm x 7.62 mm | 14.8 mm x 12 mm x 3.75 mm | Orange | 610 nm | Common Anode | 46000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA03-106 | |||
Mfr: ACPSC04-41SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Yel 590nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 10.16 mm | Yellow | 590 nm | Common Cathode | 46000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Tube | KCPSC04-107 | ||||
Mfr: SA23-11GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 568nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Green | 568 nm | Common Anode | 65000 ucd | 10 mA | 8.8 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA43-13YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | Common Anode | Through Hole | Bulk | |||||||||||||||
Mfr: ACDC02-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 630nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Red | 650 nm | Common Cathode | 30 mcd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC02-105 | |||
Mfr: ACDC04-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories | 0In Stock | 0.4 in | Red | 645 nm | Common Cathode | 27000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC04-105 | |||||||
Mfr: ACPSA04-41SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 630nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Anode | 36000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | KCPSA04-105 | ||||
Mfr: SC08-21YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Yellow | 588 nm | Common Cathode | 7.9 mcd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC23-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | Common Cathode | Through Hole | Bulk | |||||||||||||||
Mfr: ACSC56-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.4 mm x 19 mm x 3.75 mm | Green | 568 nm | Common Cathode | 13200 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | KCSC56-102 | ||||
Mfr: DC56-51YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Yellow 588nm Common Cathode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
Mfr: ACSC08-51ZGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 16.8 mm x 28 mm x 3.75 mm | Green | 525 nm | Common Cathode | 100000 ucd | 10 mA | 3.3 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC08-160-A | |||
Mfr: DA03-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.3" DUAL DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Yellow | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole |