Kingbright - LED Displays & Accessories
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACSC04-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | 7 Segment | 1 Digit | 0.4 in | Green | 568 nm | Common Cathode | 7000 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-102 | |||||
Mfr: DA04-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGIT | 0In Stock | LED Displays | 7 Segment | 2 Digit | 5.976 mm x 10 mm | 20.2 mm x 16 mm x 7 mm | Yellow | 588 nm | Common Anode | 3000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA04-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Green | 568 nm | Common Anode | 7000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-102 | |||
Mfr: TBA24-11EGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red Grn Common Anode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
Mfr: DC04-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" DUAL DIGIT YEL LED DISPLAY | 0In Stock | |||||||||||||||||||
Mfr: SA10-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Green | 574 nm | Common Anode | 95000 ucd | 20 mA | 4.2 V | + 85 C | - 40 C | |||||||
Mfr: DC56-51SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: TA07-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Grn 568nm Column Anode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 12.7 mm x 17.78 mm x 6.4 mm | Green | 565 nm | Common Anode | 12 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: TC07-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red 625nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Red | 617 nm | Cathode Columns, Anode Rows | 8200 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: ACSA04-41EWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Red | 625 nm | Common Anode | 5000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-101 | |||
Mfr: PSA08-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 625nm Common Anode | 0In Stock | LED Displays | 16 Segment | 1 Digit | 10.9 mm x 20.32 mm | 20 mm x 27.7 mm x 10 mm | Red | 627 nm | Common Anode | 7700 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA03-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Green | 568 nm | Common Anode | 11000 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA08-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Red | 625 nm | Common Anode | 8000 mcd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA36-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .36" 1 DIGIT YELLOW | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Yellow | 588 nm | Common Anode | 2600 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA52-11GWA TTI: Not Assigned Kingbright LED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 7.62 mm x 13.2 mm | 12.4 mm x 17.5 mm x 7 mm | Green | 565 nm | Common Anode | 10500 ucd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC52-11EWA TTI: Not Assigned Kingbright LED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.52 in | Red | 627 nm | Common Cathode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | ||||||||
Mfr: DA56-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 630 nm | Common Anode | 85 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DC04-11CGKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 5.976 mm x 10 mm | 20.2 mm x 16 mm x 7 mm | Green | 570 nm | Common Cathode | 25 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: TA20-11SURKWA TTI: Not Assigned Kingbright LED Displays & Accessories 2" 5X7 DOT MATRIX RED LED DISPLAY | 0In Stock | 5 x 7 Dot Matrix | 1 Digit | 2 in | Red | 645 nm | Common Anode | 130000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | ||||||||
Mfr: ACSA04-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 570nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Green | 570 nm | Common Anode | 17400 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-123 | |||
Mfr: ACSA08-51SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 16.8 mm x 28 mm x 3.75 mm | Red | 630 nm | Common Anode | 47000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA08-105-A | |||
Mfr: ACSA56-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 570nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 570 nm | Common Anode | 35500 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-123 | |||
Mfr: ACSC56-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Cathode | 0In Stock | 7 Segment | 1 Digit | 0.56 in | 20 mA | SMD/SMT | Reel | KCSC56-105 | ||||||||||||
0In Stock | Tube |