Kingbright - LED Displays & Accessories
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | |||||||||||||||||||
Mfr: SC23-12EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Red | 617 nm | Common Cathode | 57 mcd | 20 mA | 4 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DA04-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT | 0In Stock | 7 Segment | 2 Digit | 0.4 in | Red | 625 nm | Common Anode | 4700 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: PDA54-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 0In Stock | LED Displays | 14 Segment | 1 Digit | 0.54 in | Red | 625 nm | Common Anode | 4700 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: BA56-12YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 3 DIGIT | 0In Stock | 7 Segment | 3 Digit | 0.56 in | Yellow | 588 nm | Common Anode | 4700 ucd | 30 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: DA03-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGIT | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Yellow | 588 nm | Common Anode | 1200 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA56-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Anode | 4700 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACDA02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 2 DIGITS | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Green | 568 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-102 | |||
Mfr: ACSA56-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 568 nm | Common Anode | 13200 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-102 | |||
Mfr: SC08-21EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 625nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Red | 627 nm | Common Cathode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC08-21GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 568nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Green | 568 nm | Common Cathode | 7 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC56-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 627 nm | Common Cathode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: DA56-21GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF GREEN DIFF | 0In Stock | 7 Segment | 2 Digit | 8 mm x 14.2 mm | Green | 568 nm | Common Anode | 5600 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | |||||||
Mfr: SC10-11EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 625nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 13 mm x 26 mm | 22.5 mm x 32.9 mm x 8.5 mm | Red | 617 nm | Common Cathode | 24000 ucd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: SA08-21SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11.6 mm x 20.32 mm | 18.6 mm x 25 mm x 10.6 mm | Red | 630 nm | Common Anode | 61 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SA18-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1.8" RED LED DISPLAY | 0In Stock | LED Displays | 1.8 in | Common Anode | SA18-11 | |||||||||||||||
Mfr: SA40-19SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 59.5 mm x 101.2 mm | 90 mm x 122 mm x 15 mm | Red | 630 nm | Common Anode | 250 mcd | 10 mA | 3.7 V, 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SBA56-21EGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 14.2mm 1DIG RED GREEN | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.7 mm x 19.05 mm x 8 mm | Red, Green | 568 nm, 617 nm | Common Anode | 8 mcd, 11 mcd | 10 mA | 1.9 V, 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC08-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" 7-SEGMENT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 630 nm | Common Cathode | 61 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC08-11SYKWA TTI: Not Assigned Kingbright LED Displays & Accessories .8" 7-SEGMENT YEL LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Yellow | 590 nm | Common Cathode | 55 mcd | 10 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC08-21SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Cathode | Through Hole | Tube | ||||||||||||||
Mfr: SC39-11CGKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Green | 570 nm | Common Cathode | 21 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: BA56-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | Red | 645 nm | Common Anode | 73000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | ||||||
Mfr: DA08-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 12.5 mm x 20.32 mm | 35.8 mm x 25.85 mm x 10 mm | Red | 630 nm | Common Anode | 75 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole |