Kingbright - LED Displays & Accessories
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA07-11SURKWA TTI: TA07-11SURKWA Kingbright Availability: 8,764In Stock23,800 On Order Expected 29-Oct-26 LED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY | 8,764In Stock23,800 On Order Expected 29-Oct-26 | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 12.7 mm x 17.78 mm x 6.4 mm | Red | 630 nm | Common Anode | 90000 ucd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: DC56-11EWA TTI: DC56-11EWA Kingbright Availability: 680In StockLED Displays & Accessories RED COMMON CATHODE 2 DIGIT | 680In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Cathode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DA56-11EWA TTI: DA56-11EWA Kingbright Availability: 900In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT | 900In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Anode | 8000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: BA56-12EWA TTI: BA56-12EWA Kingbright Availability: 52In StockLED Displays & Accessories Tri Red 625nm Common Anode | 52In Stock | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Red | 627 nm | Common Anode | 5800 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA03-41SEKWA-F01 TTI: ACSA03-41SEKWA-F01 Kingbright Availability: 22,000In Stock55,000 On Order Expected LED Displays & Accessories Single Red 601nm Common Anode | 22,000In Stock55,000 On Order Expected | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Orange | 610 nm | Common Anode | 46000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-106 | |||
Mfr: SA36-11GWA TTI: SA36-11GWA Kingbright Availability: 1,980In StockLED Displays & Accessories Single Green 568nm Common Anode | 1,980In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Green | 565 nm | Common Anode | 3500 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA56-41SURKWA-F01 TTI: ACSA56-41SURKWA-F01 Kingbright Availability: 13,600In StockLED Displays & Accessories Single Red 630nm Common Anode | 13,600In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Red | 630 nm | Common Anode | 44000 ucd | 10 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-105 | |||
Mfr: PDC54-11EWA TTI: PDC54-11EWA Kingbright Availability: 1,280In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 1,280In Stock | LED Displays | 14 Segment | 2 Digit | 7.97 mm x 13.5 mm | 25.2 mm x 21.2 mm x 7.8 mm | Red | 625 nm | Common Cathode | 4700 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA04-41SEKWA-F01 TTI: ACSA04-41SEKWA-F01 Kingbright Availability: 7,200In StockLED Displays & Accessories Single Red 601nm Common Anode | 7,200In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Orange | 601 nm | Common Anode | 60000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-106 | |||
Mfr: CA56-12GWA TTI: CA56-12GWA Kingbright Availability: 380In StockLED Displays & Accessories .56"4DIGT GRN LED DISPLAY | 380In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | Common Anode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | |||||||
Mfr: ACSA03-41SURKWA-F01 TTI: ACSA03-41SURKWA-F01 Kingbright Availability: 1,100In StockLED Displays & Accessories .3" SINGLE DIGIT RED | 1,100In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Red | 630 nm | Common Anode | 26000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-105 | |||
Mfr: ACDA03-41CGKWA-F01 TTI: ACDA03-41CGKWA-F01 Kingbright Availability: 900In StockLED Displays & Accessories Double Green 570nm Common Anode | 900In Stock | LED Displays | 7 Segment | 2 Digit | 4.22 mm x 7.62 mm | 14.8 mm x 12 mm x 3.75 mm | Green | 574 nm | Common Anode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA03-123 | |||
Mfr: ACSC04-41CGKWA-F01 TTI: ACSC04-41CGKWA-F01 Kingbright Availability: 800In StockLED Displays & Accessories Single Green 570nm Common Cathode | 800In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Green | 570 nm | Common Cathode | 17400 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-123 | |||
Mfr: BA56-11GWA TTI: BA56-11GWA Kingbright Availability: 4,342In StockLED Displays & Accessories GREEN DIFFUSED 3 DIGIT | 4,342In Stock | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Green | 568 nm | Common Anode | 10500 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA56-11GWA TTI: SA56-11GWA Kingbright Availability: 1,160In StockLED Displays & Accessories HI EFF GRN DIFFUSED | 1,160In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 568 nm | Common Anode | 10500 ucd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC56-11EWA TTI: SC56-11EWA Kingbright Availability: 2,520In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 2,520In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Cathode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSA02-41CGKWA-F01 TTI: ACSA02-41CGKWA-F01 Kingbright Availability: 2,600In StockLED Displays & Accessories Single Green 570nm Common Anode | 2,600In Stock | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Green | 574 nm | Common Anode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-123 | |||
Mfr: SA43-11EWA TTI: SA43-11EWA Kingbright Availability: 260In StockLED Displays & Accessories Single Red 625nm Common Anode | 260In Stock | LED Displays | 7 Segment | 1 Digit | 7 mm x 10.92 mm | 12.6 mm x 19 mm x 7.87 mm | Red | 617 nm | Common Anode | 6900 ucd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACSC04-41SURKWA-F01 TTI: ACSC04-41SURKWA-F01 Kingbright Availability: 8,000In StockLED Displays & Accessories Single Red 630nm Common Cathode | 8,000In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Red | 630 nm | Common Cathode | 26000 ucd | 10 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-105 | |||
Mfr: ACPSA04-41SGWA TTI: ACPSA04-41SGWA Kingbright Availability: 1,600In StockLED Displays & Accessories AlphaNum Green 568nm Common Anode | 1,600In Stock | LED Displays | 14 Segment | 1 Digit | 10.16 mm | Green | 568 nm | Common Anode | 2900 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCPSA04-102 | ||||
Mfr: SA56-11SURKWA TTI: SA56-11SURKWA Kingbright Availability: 1,480In StockLED Displays & Accessories 0.56" SINGLE DIGIT RED LED DISPLAY | 1,480In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 645 nm | Common Anode | 97000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC05-11SURKWA TTI: SC05-11SURKWA Kingbright Availability: 800In StockLED Displays & Accessories .5" SINGLE DIGIT RED LED DISPLAY | 800In Stock | LED Displays | 1 Digit | 0.5 in | Common Cathode | Through Hole | Tube | |||||||||||||
Mfr: SA10-11EWA TTI: SA10-11EWA Kingbright Availability: 540In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 540In Stock | LED Displays | 7 Segment | 1 Digit | 13 mm x 26 mm | 22.5 mm x 32.9 mm x 8.5 mm | Red | 617 nm | Common Anode | 23 mcd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA32-61GWB-2BCB TTI: SA32-61GWB-2BCB Kingbright Availability: 63In StockLED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN | 63In Stock | Single Digit Numeric Display | 7 Segment | 1 Digit | 4 mm x 8 mm | 5 mm x 11 mm x 7.8 mm | Green | 568 nm | Common Anode | 12000 ucd | 10 mA | 2 V | + 85 C | - 40 C | PCB Mount | Tube | ||||
Mfr: BC56-12EWA TTI: BC56-12EWA Kingbright Availability: 91In StockLED Displays & Accessories Tri Red 625nm Common Cathode | 91In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Red | 625 nm | Common Cathode | 5800 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube |