TDSR - LED Displays & Accessories
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 6 mm x 10 mm | Red | 640 nm | Common Cathode | 3600 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Reel | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 6 mm x 10 mm | Red | 640 nm | Common Anode | 3600 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | Red | 640 nm | Common Anode | 180 ucd to 2200 ucd | 10 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | |||||
Mfr: TDSR0750-HI TTI: TDSR0750-HI Vishay Semiconductors Availability: 0In StockLED Displays & Accessories 7-Seg Red 7 mm Common anode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm | Red | 640 nm | Common Anode | 2200 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Reel | |||
Mfr: TDSR1360-IK TTI: TDSR1360-IK Vishay Semiconductors Availability: 0In StockLED Displays & Accessories 7-Seg Red 13 mm Common cathode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm | Red | 640 nm | Common Cathode | 3600 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | |||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 7 mm | Red | 640 nm | Common Cathode | 2200 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Reel | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm | Red | 640 nm | Common Cathode | 280 ucd | 50 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | ||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm x 7.4 mm | Red | 640 nm | Common Anode | 280 ucd | 50 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | Tube | ||||
Mfr: TDSR1050-IK TTI: Not Assigned Vishay Semiconductors Availability: 0In StockLED Displays & Accessories 7-Seg Red 10 mm Common anode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 6 mm x 10 mm | Red | 640 nm | Common Anode | 3600 ucd | 1 mA | 1.8 V | + 85 C | - 40 C | Through Hole | TDSR | ||||
Not Available Online | 7-Segment Displays | 7 Segment | 1 Digit | 13 mm | Red | 630 nm | Common Anode | 3 V | + 85 C | - 40 C | Through Hole | TDSR | Bulk | ||||||
Not Available Online | 7-Segment Displays | 7 Segment | 1 Digit | Red | 630 nm | Common Anode | 3 V | + 85 C | - 40 C | Through Hole | TDSR | Bulk |