LED Displays & Accessories
2,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBC20-22EGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red Grn Common Cathode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
Mfr: SA23-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 2.3 in | Green | 565 nm | Common Anode | 65000 ucd | 20 mA | 8.8 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: ACDA04-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Green 570nm Common Anode | 0In Stock | SMD/SMT | Tube | KCDA04-123 | ||||||||||||||||
Mfr: ACDC04-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Green 570nm Common Cathode | 0In Stock | SMD/SMT | Tube | KCDC04-123 | ||||||||||||||||
Mfr: LEE128G032B000E90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineLED Displays & Accessories 128x32 Red Graphic | Not Available Online | LED Displays | Graphics | 11.43 mm x 16.51 mm | Red | Without Common Pin | 1.1 A | 5 V | + 85 C | - 40 C | Through Hole | Bulk | ||||||||
Mfr: SA08-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.8 in | Yellow | 588 nm | Common Anode | 4700 mcd | 20 mA | 5 V | + 85 C | - 40 C | Bulk | ||||||
Mfr: ACDA03-41EWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS | 0In Stock | 7 Segment | 2 Digit | 4.22 mm x 7.62 mm | Red | 625 nm | Common Anode | 4210 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA03-101 | |||||
Mfr: ACSA02-41YWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | Yellow | 588 nm | Common Anode | 1900 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-103 | |||||
Mfr: SC43-13GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 7 mm x 10.92 mm | 12.6 mm x 19 mm x 7.87 mm | Green | 568 nm | Common Cathode | 10 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: TA20-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Grn 568nm Common Anode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 37.65 mm x 53 mm x 8.45 mm | Green | 568 nm | Common Anode | 15 mcd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: DC04-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Green 568nm Common Cathode | 0In Stock | 7 Segment | 2 Digit | 0.4 in | Green | 565 nm | Common Cathode | 8000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: SA08-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC03-12YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.3 in | Yellow | 588 nm | Common Cathode | 3000 ucd | 30 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: DC08-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT | 0In Stock | 7 Segment | 2 Digit | 0.8 in | Red | 625 nm | Common Cathode | 8000 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: TC20-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Grn 568nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 37.65 mm x 53 mm x 8.45 mm | Green | 565 nm | Common Cathode | 15000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: DA08-11EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Dual Red 625nm Common Anode | Not Available Online | 7 Segment | 2 Digit | 0.8 in | Red | 627 nm | Common Anode | 8800 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: ACDA56-41EWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25.1 mm x 19 mm x 3.75 mm | Red | 625 nm | Common Anode | 7400 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-101 | |||
Mfr: PSC05-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Cathode | 0In Stock | 16 Segment | 1 Digit | 0.5 in | Green | 565 nm | Common Cathode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||||
Mfr: ACPDA04-41CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Green 570nm 0.4" 2 Digits Alpha | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.4 in | Green | 570 nm | Common Anode | 4100 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCPDA04-123 | ||||
Mfr: ACSC56-41ZGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Grn 220000ucd 525nm Com Cathode Diffused | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | Green | 525 nm | Common Cathode | 160000 ucd | 10 mA | 3.3 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC56-160 | ||||
0In Stock | LED Displays | Common Anode | Tube | |||||||||||||||||
Mfr: SC05-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .5" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 0.5 in | Common Cathode | Through Hole | ||||||||||||||
Mfr: SC56-21SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 590 nm | Common Cathode | 160000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: TC07-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX YEL LED DISPLAY | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Yellow | 590 nm | Cathode Columns, Anode Rows | 140000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: ACSA04-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | 0.4 in | Yellow | 590 nm | Common Anode | 35000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-107 |