LED Displays & Accessories
2,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA23-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Yellow | 588 nm | Common Anode | 40000 ucd | 10 mA | 8.4 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC10-21YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 1 in | Common Cathode | Through Hole | Bulk | ||||||||||||||
0In Stock | 7-Segment Displays | M7F | M7F4P1G | |||||||||||||||||
Mfr: SC23-12EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Red | 617 nm | Common Cathode | 57 mcd | 20 mA | 4 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: BA56-12YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 3 DIGIT | 0In Stock | 7 Segment | 3 Digit | 0.56 in | Yellow | 588 nm | Common Anode | 4700 ucd | 30 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: PDA54-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 0In Stock | LED Displays | 14 Segment | 1 Digit | 0.54 in | Red | 625 nm | Common Anode | 4700 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: SA56-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Anode | 4700 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: DA03-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories YELLOW DIFFUSED 2 DIGIT | 0In Stock | LED Displays | 7 Segment | 2 Digit | 0.3 in | 15.5 mm x 15 mm x 7 mm | Yellow | 588 nm | Common Anode | 1200 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA23-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 2.3 in | Red | 625 nm | Common Anode | 18000 ucd | 30 mA | 8 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: ACDA02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 2 DIGITS | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Green | 568 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-102 | |||
Mfr: ACSA56-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 568 nm | Common Anode | 13200 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-102 | |||
Mfr: SC56-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 627 nm | Common Cathode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: DC03-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Green 568nm Common Cathode | 0In Stock | 7 Segment | 2 Digit | 0.3 in | Green | 565 nm | Common Cathode | 4000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: PSA39-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 625nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6.33 mm x 9.906 mm | 9.906 mm x 20.83 mm x 9.65 mm | Red | 625 nm | Common Anode | 3700 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: PSA39-21GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6.33 mm x 9.906 mm | 9.906 mm x 20.83 mm x 9.65 mm | Green | 568 nm | Common Anode | 4400 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: DC03-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .3" DUAL DIGIT RED LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SC08-21SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Cathode | Through Hole | Tube | ||||||||||||||
0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | ||||||||
Mfr: SA40-18SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4 in | Red | 645 nm | Common Anode | 250000 ucd | 20 mA | 7.8 V | + 85 C | - 40 C | Tube | ||||||
0In Stock | 7-Segment Displays | 7-Segment, 4-Digit | Panel Mount | M7F | M7F4D1G | |||||||||||||||
Mfr: CA56-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 4-DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | 570 nm | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: DA56-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 630 nm | Common Anode | 85 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DA56-51SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: DC04-11CGKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 5.976 mm x 10 mm | 20.2 mm x 16 mm x 7 mm | Green | 570 nm | Common Cathode | 25 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole |