LED Displays & Accessories
2,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA08-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Red | 625 nm | Common Anode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: PSA05-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0In Stock | LED Displays | 16 Segment | 1 Digit | 8.2 mm x 12.7 mm | 16 mm x 25 mm x 9.5 mm | Green | 565 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: PSC08-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 625nm Common Cathode | 0In Stock | 16 Segment | 1 Digit | 0.8 in | Red | 627 nm | Common Cathode | 7700 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||||
Mfr: PSC08-11YWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories AlphaNum Yel 588nm Common Cathode | Not Available Online | LED Displays | 16 Segment | 1 Digit | 10.9 mm x 20.32 mm | 20 mm x 27.7 mm x 10 mm | Yellow | 590 nm | Common Cathode | 5200 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: ACDA02-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Red | 630 nm | Common Anode | 30000 mcd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA02-105 | |||
Mfr: ACSC03-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 570nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Green | 574 nm | Common Cathode | 12 mcd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC03-123 | |||
Mfr: SA10-21SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Red | 630 nm | Common Anode | 260000 ucd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SA39-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | Green | 574 nm | Common Anode | 21000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | |||||||
0In Stock | LED Displays | Common Anode | Tube | |||||||||||||||||
Mfr: SC04-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.4 in | 9.8 mm x 18.75 mm x 5.08 mm | Red | 627 nm | Common Cathode | 5600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: ACSA02-41EWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Red | 625 nm | Common Anode | 5800 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-101 | |||
Mfr: DA56-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Yellow 588nm Common Anode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Anode | 6500 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: TC07-11YWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Dot Matrix Yel 588nm Common Cathode | Not Available Online | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Yellow | 588 nm | Cathode Columns, Anode Rows | 6400 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: ACDC02-41SGWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories .2 SMD GREEN DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Green | 568 nm | Common Cathode | 10000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC02-102 | |||
Mfr: TDSG3160 TTI: Not Assigned Vishay Semiconductors LED Displays & Accessories 7-Seg Grn 0.45mcd Common Cathode | 0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 10 mm x 6 mm | Green | 562 nm to 575 nm | Common Cathode | 6500 ucd | 20 mA | 2.4 V | + 85 C | - 40 C | Through Hole | TDSG | Bulk | ||||
Mfr: ACSC04-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Org 601nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Orange | 610 nm | Common Cathode | 60000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-106 | |||
Mfr: DC08-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY | 0In Stock | 2 Digit | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
Mfr: BC56-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 3 DIGIT | 0In Stock | LED Displays | 7 Segment | 3 Digit | 0.56 in | 37.6 mm x 19 mm x 8.1 mm | Red | 625 nm | Common Cathode | 6400 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TC07-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Red | 630 nm | Cathode Columns, Anode Rows | 90000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | Through Hole | |||||
0In Stock | 7-Segment Displays | 7 Segment | 1 Digit | 4.7 mm x 7 mm | Orange | 612 nm to 625 nm | Common Anode | 3000 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | TDSO | Tube | |||||
0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.5 mm x 17.02 mm x 8 mm | Blue | 465 nm | Common Cathode | 10 mA | 3 V | + 85 C | - 40 C | Through Hole | |||||||
Mfr: SC56-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 590 nm | Common Cathode | 6500 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: PSA05-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Grn 568nm Common Anode | 0In Stock | 16 Segment | 1 Digit | 0.5 in | Green | 565 nm | Common Anode | 10000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||||
Mfr: SA39-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 6.2 mm x 9.9 mm | 10 mm x 13 mm x 7 mm | Yellow | 588 nm | Common Anode | 3000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk |