ams OSRAM - LED Displays & Accessories
120 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 8 Digit | 0.18 in | 42.93 mm x 11.43 mm x 5.33 mm | Green | 568 nm | 215 ucd | 100 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A9104 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.18 in | Red | 660 nm | Without Common Pin | 50 ucd | 20 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A8640 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.18 in | 19.91 mm x 10.16 mm x 3.81 mm | Green | 573 nm | Without Common Pin | 150 ucd | 115 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68100A1481 | |||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.27 in | 35.56 mm x 18.29 mm x 7.24 mm | Green | 565 nm | 90 ucd | 50 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A7965 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.2 in | 25.4 mm x 17.78 mm x 5.08 mm | Green | 565 nm | 90 ucd | 50 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A3562 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 8 Digit | 0.18 in | 42.93 mm x 11.43 mm x 5.33 mm | Red | 660 nm | 70 ucd | 300 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A9105 | ||||||
Not Available Online | LED Displays | 5 x 5 Dot Matrix | 4 Digit | 0.134 in | 19.91 mm x 10.16 mm x 5.08 mm | Red | 630 nm | 5.4 mcd | 100 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68100A1078Q | ||||||
Not Available Online | 5 x 7 Dot Matrix | 4 Digit | 0.123 in | Red | 630 nm | 5.4 mcd | + 85 C | - 40 C | Through Hole | Q68000A8892 | ||||||||||
Not Available Online | 5 x 7 Dot Matrix | 4 Digit | 0.2 in | Yellow | 583 nm | Anode Columns, Cathode Rows | 1140 ucd | + 100 C | - 55 C | Through Hole | Q68000A8139 | |||||||||
Mfr: DLO4135-20 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineLED Displays & Accessories 5x7 Hi-Eff Red 0.43" 1-CHARACTER | Not Available Online | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.43 in | 12.7 mmx 25.4 mm x 7.87 mm | Red | 635 nm | Without Common Pin | 1500 mcd | 20 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68100A0861 | ||||
Not Available Online | 5 x 7 Dot Matrix | 1 Digit | 0.68 in | Green | 565 nm | 1500 mcd | + 85 C | - 40 C | Through Hole | Q68000A7159 | ||||||||||
Not Available Online | 5 x 7 Dot Matrix | 4 Digit | 0.252 in | Red | 635 nm | 150 ucd | + 100 C | - 55 C | Through Hole | Q68000A9883 | ||||||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.145 in | Red | 630 nm | Without Common Pin | 60 ucd | 20 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A8092 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 8 Digit | 0.2 in | 42.67 mm x 19.58 mm x 5.31 mm | Yellow | 583 nm | 210 ucd | 284 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A8561 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.45 in | 38.1 mm x 20.83 mm x 7.24 mm | Red | 660 nm | 30 ucd | 50 mA | 5 V | + 70 C | - 40 C | Through Hole | Q68000A8368 | ||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 8 Digit | 0.18 in | 42.93 mm x 11.43 mm x 5.33 mm | Green | 565 nm | 150 ucd | 100 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A9103 | ||||||
Not Available Online | LED Displays | 8 Digit | Without Common Pin | Through Hole | Q68100A0997 | |||||||||||||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 4 Digit | 0.18 in | 19.91 mm x 10.16 mm x 3.81 mm | Green | 574 nm | Without Common Pin | 180 usd | 115 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68100A1487 | |||||
Not Available Online | LED Displays | 5 x 7 Dot Matrix | 8 Digit | 0.18 in | 42.93 mm x 11.43 mm x 5.33 mm | Yellow | 583 nm | 125 ucd | 300 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68000A9106 | ||||||
Not Available Online | LED Displays | 5 x 5 Dot Matrix | 4 Digit | 0.134 in | 19.91 mm x 10.16 mm x 5.08 mm | Yellow | 583 nm | 5.4 mcd | 100 mA | 5 V | + 85 C | - 40 C | Through Hole | Q68100A1472Q |