LB-602 - ROHM Semiconductor - LED Displays & Accessories
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Green | 563 nm | Common Cathode | 25 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Red | 626 nm | Common Anode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Red | 626 nm | Common Cathode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LB-602 | Reel | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Green | 563 nm | Common Anode | 25 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Not Available Online | 7 Segment | 2 Digit | 14.3 mm | Blue | 470 nm | Common Cathode | 56 mcd | 10 mA | 3.6 V | + 75 C | - 25 C | Through Hole | LB-602 | Reel | |||||
Not Available Online | 7 Segment | 2 Digit | 14.3 mm | Blue | 470 nm | Common Anode | 56 mcd | 10 mA | 3.6 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Orange | 610 nm | Common Anode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LB-602 | Reel | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Red | 650 nm | Common Anode | 16 mcd | 10 mA | 2 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Orange | 610 nm | Common Cathode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk |