LA-501MD - ROHM Semiconductor - LED Displays & Accessories
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 7 Segment | 1 Digit | 7.4 mm x 13 mm | 17.5 mm x 12.5 mm x 7 mm | Green | 563 nm | Common Anode | 16 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | Through Hole | LA-501MD | Reel |