LA-401XN - ROHM Semiconductor - LED Displays & Accessories
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.57 mm x 10.16 mm | 13 mm x 9.6 mm x 7 mm | Yellow | 589 nm | Common Cathode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LA-401XN | Reel |