LA-401VD - ROHM Semiconductor - LED Displays & Accessories
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LED Displays | 7 Segment | 1 Digit | 5.57 mm x 10.16 mm | 13 mm x 9.6 mm x 7 mm | Red | 650 nm | Common Anode | 16 mcd | 10 mA | 2 V | + 75 C | - 25 C | Through Hole | LA-401VD | Bulk |