ACSA56-41 - Kingbright - LED Displays & Accessories
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACSA56-41SURKWA-F01 TTI: ACSA56-41SURKWA-F01 Kingbright Availability: 13,600In StockLED Displays & Accessories Single Red 630nm Common Anode | 13,600In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Red | 630 nm | Common Anode | 44000 ucd | 10 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-105 | |||
Mfr: ACSA56-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 570nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 570 nm | Common Anode | 35500 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-123 | |||
Mfr: ACSA56-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 601nm Common Anode | 0In Stock | SMD/SMT | Reel | KCSA56-106 | ||||||||||||||||
Mfr: ACSA56-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | 0.56 in | Yellow | 590 nm | Common Anode | 76000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-107 | |||||||
Mfr: ACSA56-41QBWA/D-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Blue 15000ucd 470nm Com Anode Diffused | 0In Stock | SMD/SMT | Reel | KCSA56-131 | ||||||||||||||||
Mfr: ACSA56-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 568 nm | Common Anode | 13200 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-102 | |||
Mfr: ACSA56-41ZGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Grn 220000ucd 525nm Com Anode Diffused | 0In Stock | SMD/SMT | Reel | KCSA56-160 |