Kingbright - LED Displays & Accessories
2,044 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACDA56-41ZGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories SURFACE MOUNT DISP GREEN | Not Available Online | LED Displays | 7 Segment | 2 Digit | 0.56 in | 25.1 mm x 17 mm x 3.75 mm | Green | 525 nm | Common Anode | 160000 ucd | 10 mA | 3 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-175 | |||
Mfr: ACDA56-51SURKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories 0.56" DUAL DIGIT RED SMD LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 0.56 in | Red | 630 nm | Common Anode | 76000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDA56-105-B-26 | ||||
Mfr: DC03-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dual Green 568nm Common Cathode | 0In Stock | 7 Segment | 2 Digit | 0.3 in | Green | 565 nm | Common Cathode | 4000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: PSA05-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 625nm Common Anode | 0In Stock | 16 Segment | 1 Digit | 0.5 in | Red | 627 nm | Common Anode | 7600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: PSA08-11YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Yel 588nm Common Anode | 0In Stock | LED Displays | 16 Segment | 1 Digit | 0.8 in | Yellow | 588 nm | Common Anode | 5200 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: ACPSC04-41SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Red 630nm Common Cathode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Red | 630 nm | Common Cathode | 36000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | KCPSC04-105 | ||||
Mfr: ACDA04-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Double Yellow 590nm Common Anode | Not Available Online | SMD/SMT | Tube | KCDA04-107 | ||||||||||||||||
Mfr: ACDC03-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Double Green 570nm Common Cathode | Not Available Online | 0.3 in | Green | 574 nm | Common Cathode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Tube | KCDC03-123 | |||||||
Mfr: ACDC03-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Green 568nm Common Cathode | 0In Stock | SMD/SMT | Tube | KCDC03-102 | ||||||||||||||||
Mfr: SA40-19GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 59.5 mm x 101.2 mm | 90 mm x 122 mm x 15 mm | Green | 568 nm | Common Cathode | 36000 ucd | 10 mA | 4 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC10-11YWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Yellow 588nm Common Cathode | Not Available Online | LED Displays | 1 in | Common Cathode | Through Hole | Bulk | ||||||||||||||
Mfr: TBA12-22EGWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red Grn Common Anode | 0In Stock | Through Hole | Bulk | |||||||||||||||||
Mfr: DA04-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT | 0In Stock | 7 Segment | 2 Digit | 0.4 in | Red | 625 nm | Common Anode | 4700 ucd | 30 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||||
Mfr: SC56-21YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Yellow | 588 nm | Common Cathode | 6500 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: TA15-11GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Grn 568nm Common Anode | 0In Stock | LED Displays | 8 x 8 Dot Matrix | 1 Digit | 38 mm x 38 mm | Green | 565 nm | Common Anode | 20000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | |||||
Mfr: ACSA04-41YWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Yellow | 588 nm | Common Anode | 2500 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-103 | |||
Mfr: TC07-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Green | 570 nm | Cathode Columns, Anode Rows | 38000 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | Through Hole | |||||
0In Stock | Tube | |||||||||||||||||||
Mfr: SC03-12SURKDB TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories | Not Available Online | |||||||||||||||||||
Mfr: SA12-11SRWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Red 640nm 25000mcd Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 17.6 mm x 30.5 mm | 27.5 mm x 40 mm x 11.5 mm | Red | 640 nm | Common Anode | 26000 ucd | 20 mA | 3.7 V, 1.85 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC23-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 2.3 in | Green | 568 nm | Common Cathode | 24000 ucd | 25 mA | 8.8 V | + 85 C | - 40 C | Through Hole | Tube | |||||
Mfr: ACSA02-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 601nm Common Anode | Not Available Online | 0.2 in | Orange | 610 nm | Common Anode | 37000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Tube | KCSA02-106 | |||||||
Mfr: ACSA02-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | 0.2 in | Yellow | 590 nm | Common Anode | 50000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA02-107 | |||||||
Mfr: ACSC02-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 601nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 3.2 mm x 5.08 mm | 6.9 mm x 10 mm x 3 mm | Orange | 610 nm | Common Cathode | 37000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Tube | KCSC02-106 | |||
Mfr: ACSC08-51SEKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 601nm Common Cathode | Not Available Online | SMD/SMT | Tube | KCSC08-106-A |