Kingbright - LED Displays & Accessories
2,044 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACDC02-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Double Green 570nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 2 Digit | 3.2 mm x 5.08 mm | 14.1 mm x 10 mm x 3 mm | Green | 574 nm | Common Cathode | 12000 ucd | 20 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCDC02-123 | |||
Mfr: ACPSA04-41SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories AlphaNum Yel 590nm Common Anode | 0In Stock | LED Displays | 14 Segment | 1 Digit | 6 mm x 10.16 mm | 9.3 mm x 19 mm x 3.75 mm | Yellow | 590 nm | Common Anode | 46000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | KCPSA04-107 | ||||
Mfr: CA56-21SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 4-DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole | CA56-21 | |||||||
Mfr: DA08-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: DA56-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Yellow | 590 nm | Common Anode | 130000 ucd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DA56-51CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 7.8 mm x 14.22 mm | 25 mm x 17.02 mm x 8 mm | Green | 570 nm | Common Anode | 23 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DC03-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .3" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: DC56-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SA08-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 20 mm x 27.7 mm x 8.4 mm | Green | 570 nm | Common Anode | 25 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA08-12CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Anode | ||||||||||||||||
Mfr: SA10-21SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SIGNLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Yellow | 590 nm | Common Anode | 400 mcd | 10 mA | 1.95 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SA36-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .36" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.36 in | 7.5 mm x 14 mm x 8.5 mm | Green | 570 nm | Common Anode | 11 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: SC04-12CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.4 in | 9.8 mm x 18.75 mm x 5.08 mm | Green | 570 nm | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: SC10-21SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT YEL LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 1 in | Common Cathode | Through Hole | ||||||||||||||
0In Stock | LED Displays | Common Cathode | Through Hole | Tube | ||||||||||||||||
Mfr: SA10-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 14 mm x 25.4 mm | 24 mm x 34 mm x 10.5 mm | Red | 617 nm | Common Anode | 16000 ucd | 10 mA | 1.9 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SC56-11GWA TTI: Not Assigned Kingbright LED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 568 nm | Common Cathode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: BA56-11EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Tri Red 625nm Common Anode | Not Available Online | LED Displays | 7 Segment | 3 Digit | 8 mm x 14.2 mm | 37.6 mm x 19 mm x 8.1 mm | Red | 627 nm | Common Anode | 5.8 mcd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA56-21EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Red | 627 nm | Common Anode | 6400 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA56-21GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 565 nm | Common Anode | 11 mcd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC03-12GWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.11 mm x 7.62 mm | 10.16 mm x 19.06 mm x 6.1 mm | Green | 568 nm | Common Cathode | 11000 ucd | 20 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC05-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 7.3 mm x 12.7 mm | 12.7 mm x 19 mm x 8 mm | Red | 627 nm | Common Cathode | 7600 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SC39-12EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 625nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.39 in | 10 mm x 13 mm x 7 mm | Red | 625 nm | Common Cathode | 4100 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA39-12CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Anode | ||||||||||||||||
Mfr: SA56-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.56" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 35 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole |