LB-303MA - ROHM Semiconductor - LED Displays & Accessories
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 7 Segment | 3 Digit | 4 mm x 8 mm | 22 mm x 13 mm x 5 mm | Green | 563 nm | Common Anode | 6.3 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | Through Hole | LB-303MA | Bulk |