LAP-301YL - ROHM Semiconductor - LED Displays & Accessories
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 7 Segment | 1 Digit | 4 mm x 8 mm | 11 mm x 7 mm x 5 mm | Yellow | 590 nm | Common Cathode | 450 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | LAP-301YL | Bulk |