LA-601EB - ROHM Semiconductor - LED Displays & Accessories
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LED Displays | 7 Segment | 1 Digit | 8.3 mm x 14.6 mm | 19 mm x 12.5 mm x 8 mm | Orange | 610 nm | Common Anode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LA-601EB | Bulk |