LED - ROHM Semiconductor - LED Displays & Accessories
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.57 mm x 10.16 mm | 13 mm x 9.6 mm x 7 mm | Red | 650 nm | Common Cathode | 16 mcd | 10 mA | 2 V | + 75 C | - 25 C | Through Hole | LA-401VN | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 8.3 mm x 14.6 mm | 19 mm x 12.5 mm x 8 mm | Orange | 605 nm | Common Anode | 250 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | Bulk | ||||
Mfr: LBP-602DA2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED ORNG | Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Orange | 605 nm | Common Anode | 250 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | LBP-602 | Bulk | ||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 8.3 mm x 14.6 mm | 19 mm x 12.5 mm x 8 mm | Red | 650 nm | Common Cathode | 36 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | LAP-601VL | Reel | |||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 8.3 mm x 14.6 mm | 19 mm x 12.5 mm x 8 mm | Orange | 610 nm | Common Cathode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LA-601EL | Reel | |||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 4 mm x 8 mm | 11 mm x 7 mm x 5 mm | Orange | 605 nm | Common Cathode | 250 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | Bulk | ||||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.57 mm x 10.16 mm | 13 mm x 9.6 mm x 7 mm | Orange | 605 nm | Common Anode | 250 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | Reel | ||||
Not Available Online | 7 Segment | 1 Digit | 10.16 mm | Blue | 470 nm | Common Anode | 56 mcd | 10 mA | 3.6 V | + 75 C | - 25 C | Through Hole | LA-401BD | Tray | |||||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 4 mm x 8 mm | 6.8 mm x 11 mm x 5 mm | Green | 563 nm | Common Anode | 10 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | SMD/SMT | Reel | ||||
Not Available Online | LED Displays | 7 Segment | 3 Digit | 4 mm x 8 mm | 22 mm x 13 mm x 5 mm | Green | 563 nm | Common Cathode | 6.3 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | Through Hole | LB-303MK | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 7.4 mm x 13 mm | 25 mm x 17.5 mm x 7 mm | Red | 650 nm | Common Anode | 16 mcd | 10 mA | 2 V | + 75 C | - 25 C | Through Hole | LB-502VD | Reel | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Orange | 610 nm | Common Cathode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 3 Digit | 8.0 mm x 14.3 mm | 37.5 mm x 18 mm x 8 mm | Red | 650 nm | Common Cathode | 16 mcd | 10 mA | 2 V | + 75 C | - 25 C | Through Hole | LB-603VP | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 4 mm x 8 mm | 11 mm x 7 mm x 5 mm | Red | 626 nm | Common Anode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | Bulk | ||||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Red | 626 nm | Common Anode | 90 mcd | 20 mA | 2.05 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Green | 563 nm | Common Anode | 25 mcd | 10 mA | 2.1 V | + 75 C | - 25 C | Through Hole | LB-602 | Bulk | |||
Mfr: LBP-602DK2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED ORNG | Not Available Online | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.3 mm | 25 mm x 19 mm x 8 mm | Orange | 605 nm | Common Cathode | 250 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | LBP-602 | Reel | ||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.57 mm x 10.16 mm | 13 mm x 9.6 mm x 7 mm | Green | 572 nm | Common Cathode | 100 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | Bulk | ||||
Not Available Online | LED Displays | 7 Segment | 1 Digit | 8.3 mm x 14.6 mm | 19 mm x 12.5 mm x 8 mm | Red | 650 nm | Common Anode | 36 mcd | 10 mA | 1.9 V | + 75 C | - 25 C | Through Hole | Bulk |