SMD - 155 - LCD Drivers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 116 Segment | 1 MHz | SSOP-B40 | 6 V | 2.7 V | 250 uA | 700 mW | 155 | - 40 C | + 85 C | SMD/SMT | Reel | BU97601FV-M |