SMD - 135 - LCD Drivers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 48 Segment | 300 kHz | VQFN-24 | 6 V | 2.5 V | 250 uA | 270 mW | 135 | - 40 C | + 105 C | SMD/SMT | Reel | BU91795MUF-M |