BU97981MUV - ROHM Semiconductor - LCD Drivers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Digits | Number of Segments | Maximum Clock Frequency | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max | Pd - Power Dissipation | Series | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU97981MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLCD Drivers 3wire 1.8-3.6V VQFN56AV8080 Lne/Frm | 0In Stock | 168 Segment | 4 MHz | VQFN-56 | 3.6 V | 1.8 V | 130 uA | 3.6 W | BU97981MUV | - 30 C | + 75 C | SMD/SMT | Reel | BU97981MUV |