Grommets & Bushings
537 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Type | Panel Cutout | Panel Thickness | Inside Diameter | For Use With | Material | Color | Flammability Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.099 in to 0.144 in | Straight edges | Polyethylene (PE) | UL 94 V-0 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 12.75 in | 0.128 in to 0.192 in | Irregular-shaped and round holes | Nylon | UL 94 V-2 | Bulk | ||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 8.1 mm to 9.7 mm | Nylon | UL 94 HB | 089306387466 251-21709 | |||||||
0In Stock | Grommets | Grommet Strip | Edging - 25 m | 1.30 mm to 2.39 mm | Polyethylene (PE) | UL 94 HB | 089306016199 251-10209 | |||||||
0In Stock | ||||||||||||||
0In Stock | Grommets | Grommet Plug | 6 mm | Polyamide (PA) | Black | UL 94 V-0 | ||||||||
0In Stock | Grommets | Grommet Plug | 8 mm | Polyamide (PA) | Black | UL 94 V-0 | ||||||||
Mfr: 1-2499691-4 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,SMALL,16,BLK | 0In Stock | Grommets | 16 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||
Mfr: 1-2499693-1 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,LARGE,27,BLK | 0In Stock | Grommets | 27 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||
Mfr: 1-2499693-2 TTI: Not Assigned TE Connectivity Availability: 0In StockGrommets & Bushings CEP,GROMMET,TPE,LARGE,28,BLK | 0In Stock | Grommets | 28 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | ||||||||
0In Stock | Grommets | 4 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 5 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 6 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 10 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 24 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 25 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 5 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 17 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
0In Stock | Grommets | 21 mm | Thermoplastic Elastomer (TPE) | Black | UL 94 V-0 | |||||||||
Mfr: 1301800284 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1" Cord Grip Grommet, F4 Body Size, 20.62-23.8mm (.812-.937") Cord Diameter, Gray | 0In Stock | Grommets | ||||||||||||
Mfr: 1301800319 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 2, 3, 4, 5, 6, or 7 Holes, 4.75mm (.187") Cord Diameter, Yellow | 0In Stock | Grommets | ||||||||||||
0In Stock | Grommets | Grommet Strip | Edging - 100 ft | 0.144 in to 0.189 in | Straight edges | Polyethylene (PE) | UL 94 HB | |||||||
Mfr: 1301800278 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 11.10-14.27mm (.437-.562") Cord Diameter, Black | 0In Stock | Grommets | Grommet | 11.1 mm to 14.27 mm | Wiring Device | Black | Bulk | 00-4980 | ||||||
0In Stock | Bushings | Raised Floor | Polycarbonate (PC) | |||||||||||
Mfr: 1301800403 TTI: Not Assigned Molex Availability: 0In StockGrommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 6.35-7.92mm (.250-.312") Cord Diameter, Black | 0In Stock | Grommets | 1/2 in Cord Grip Grommet | 6.35 mm to 7.92 mm | Wiring Device | Black | 00-4972 |