Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
946In Stock | Cable Ties | Standard Cable Ties | Standard | White | Flame Retardant | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
4,100In Stock | Cable Ties | Standard Cable Ties | Light Heavy | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 24.7 in | 0.3 in | 54 kg | CSA | ||||
5,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Plenum Rated | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
1,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 8 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||||
31,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 8.3 mm | 089306427308 | |||||||
900In Stock | Cable Ties | Standard Cable Ties | Wide Strap | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 383.5 mm | 12.7 mm | 535 N | 089306268406 | ||||
16,400In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 200 mm | 4.6 mm | 089306303107 | ||||||||
29,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 300 mm | 7.6 mm | 120 lbs | UL62275 | 089306057888 111-12206 | |||||
150In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 300 mm | 7.6 mm | UL | 089306057963 111-12201 | ||||||
Mfr: T120R0HSH4 TTI: T120R0HSH4 HellermannTyton Availability: 1,000In StockCable Ties T120R BLK TIE 15.2, 500/PKG | 1,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | 120 lbs | UL62275 | 089306059844 111-12058 | |||
3,500In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 225 mm | 7.6 mm | UL | 089306061540 111-12808 | ||||||
1,000In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 295 mm | 4 mm | UL | 089306078913 111-04600 | |||||||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | 50 lbs | UL-ZODZ2.E64139 | 089306254843 111-00470 | ||||
2,700In Stock | Black | Polyamide (PA66), Nylon 6.6 | 210 mm | 6.4 mm | 089306431749 | |||||||||
6,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 237.7 mm | 5.1 mm | ||||||||||
3,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 215.5 mm | 4.7 mm | ||||||||||
24,000In Stock | Gray | Polyamide (PA66), Nylon 6.6 | 167.9 mm | 4.6 mm | ||||||||||
4,300In Stock | Cable Ties | Standard Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | 089306277101 | |||||
Mfr: IMLT25S-C6L TTI: IMLT25S-C6L Panduit Availability: 400In StockCable Ties STAINLESS STEEL CABLE TIE | 400In Stock | Cable Ties | Metal Ties | Standard | Standard Duty | Stainless Steel (AISI 316) | 125 lbs | |||||||
3,000In Stock | Cable Ties | Gray | Polyamide 4.6 (PA46) | 202 mm | 4.6 mm | 089306358770 | ||||||||
6,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 229.3 mm | 4.7 mm | ||||||||||
21,000In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 83 mm | 2.3 mm | UL | 089306071969 111-02811 | |||||||
700In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 515 mm | 12.4 mm | UL | 089306072713 111-24801 | ||||||
Mfr: 7000031849 TTI: CT4NT18-C 3M Electronic Specialty Availability: 1,000In StockCable Ties 4 INCH 18 LB NATURAL CABLE TIE | 1,000In Stock | Cable Ties | Standard Cable Ties | Natural | Nylon | 4.094 in | 0.1 in | 8 kg | UL62275 Type 21 | 05112859275 7000031849 | ||||
1,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 290 mm | 3.6 mm | 30 lbs | UL62275 | 089306272250 111-03511 |