Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 07498354062 TTI: PLT3S-M0 Panduit Availability: 5,000In Stock2,000 On Order Expected 06-Oct-26 Cable Ties | 5,000In Stock2,000 On Order Expected 06-Oct-26 | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
Mfr: MS3367-4-9 TTI: PLT1.5M-XMR Panduit Availability: 130,000In Stock75,000 On Order Expected 06-Oct-26 Cable Ties | 130,000In Stock75,000 On Order Expected 06-Oct-26 | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Natural | Nylon 6.6 | 5.6 in | 0.118 in | 8 kg | CE; CSA; UL | MS3367-4-9 | |||
6,600In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 205 mm | 2.5 mm | 18 lbs | UL62275 | 089306065517 111-00401 | |||||
80,100In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306066798 111-00405 | |||||
5,000In Stock | Cable Ties | Miniature Cross Section | Blue | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-6 | ||||
Mfr: DCT110HIRC2 TTI: DCT110HIRC2 HellermannTyton Availability: 900In StockCable Ties DUAL CLAMP TIE 19.2" BLK HIR | 900In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 487.68 mm | 12.7 mm | 089306278702 115-00144 | ||||||
900In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306084143 112-05419 | |||||
2,000In Stock | Cable Ties | Miniature Cross Section | Gray | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-8 | ||||
35,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 7.9 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
17,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 6.1 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
3,900In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | MS3367-4-9 | ||||
5,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 5.9 in | 0.142 in | 18 kg | CE; CSA; UL | ||||
6,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Black | High Temperature | Nylon 6.6 | 203 mm | 3.6 mm | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
11,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | High Temperature | Nylon | 4.094 in | 0.1 in | 8 kg | CE; CSA; UL | ||||
3,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 210 mm | 12 mm | 089306434795 | ||||||
12,000In Stock | Gray | Polyamide (PA66), Nylon 6.6 | 168.2 mm | 5.1 mm | ||||||||||
Mfr: T18RA50HSW TTI: T18RA50HSW HellermannTyton Availability: 15,000In Stock10,000 On Order Expected 02-Oct-26 Cable Ties T18RA50 AT2000 50PC BANDOLIER | 15,000In Stock10,000 On Order Expected 02-Oct-26 | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 4.8 mm | 2.5 mm | 089306182689 120-05003 | |||||||
150In Stock | Cable Ties | Silver | Stainless Steel | 362 mm | 7.9 mm | 089306203230 111-94148 | ||||||||
67,500In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306082859 111-00445 | |||||
2,000In Stock | Cable Ties | Standard Cable Ties | Releasable | Orange | Nylon | 7.4 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
Mfr: PLDC2.5EH-L350 TTI: PLDC2.5EH-L350 Panduit Availability: 2,000In StockCable Ties DOUBLE CLAMP TIE 150LB TS BLK | 2,000In Stock | Cable Ties | ||||||||||||
56,000In Stock | Cable Ties | Standard Cable Ties | Natural | Plenum Rated | Nylon | 3.94 in | 0.1 in | 18 lbs | UL62275 Type 2; 21 | |||||
23,000In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | UV Resistant, Weather Resistant | Nylon | 6.75 in | 0.18 in | 14 kg | CE | ||||
4,000In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | UV Resistant, Weather Resistant | Nylon | 11.8 in | 0.19 in | 50 lbs | UL E56854 | ||||
776,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | High Temperature | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL62275 Type 2; 21; ULE56854 |