Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000In Stock | Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | UL | 089306081135 111-05251 | ||||||
26,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | 120 lbs | UL62275 | 089306059684 111-12013 | |||||
5,000In Stock | Cable Ties | Miniature Cross Section | Blue | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-6 | ||||
Mfr: DCT110HIRC2 TTI: DCT110HIRC2 HellermannTyton Availability: 900In StockCable Ties DUAL CLAMP TIE 19.2" BLK HIR | 900In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 487.68 mm | 12.7 mm | 089306278702 115-00144 | ||||||
900In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306084143 112-05419 | |||||
7,550In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | 120 lbs | UL62275 | 089306059905 112-12060 | |||||
87,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | 50 lbs | UL62275 | 089306081203 111-05216 | |||||
14,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Natural | Nylon | 7.2 in | 0.1 in | 8 kg | CE; CSA; UL | MS3367-32-9 | ||||
85,000In Stock | Cable Ties | Standard Cable Ties | Miniature | White | Nylon 6.6 | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
2,400In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
349,000In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Natural | Nylon 6.6 | 203 mm | 3.6 mm | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
52,000In Stock | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Natural | Nylon | 5.5 in | 0.095 in | 8 kg | CE; UL 62275 Type 1; 11; UL E56854 | |||||
1,500In Stock | Cable Ties | Standard Cable Ties | Sub-Miniature | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 2.8 in | 0.07 in | 4 kg | UL62275 Type 1; 11; ULE56854 | ||||
12,200In Stock | Cable Ties | Standard Cable Ties | Standard | Brown | High Temperature | Polyetheretherketone (PEEK) | 7.4 in | 0.19 in | 150 lbs | |||||
1,800In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 230 mm | 12.7 mm | 535 N | 089306268383 | ||||||
3,300In Stock | Cable Ties | Standard Cable Ties | Wide Strap | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 307 mm | 12.7 mm | 535 N | 089306268390 | ||||
470,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306067092 111-00476 | ||||
64,000In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 140 mm | 2.5 mm | UL | 089306064725 111-02315 | |||||||
847,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 205 mm | 2.5 mm | 18 lbs | UL62275 | 089306065623 111-00404 | ||||
Mfr: T18RA5000HSW TTI: T18RA5000HSW HellermannTyton Availability: 6In StockCable Ties T18RA50-5000 AT2000 REEL BLKHS | 6In Stock | Price Per Reel | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 4.8 mm | 2.5 mm | 089306182696 120-05007 | ||||||
11,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 50 lbs | UL62275 | 089306086703 111-04878 | |||||
Mfr: T255R0HIRX2 TTI: T255R0HIRX2 HellermannTyton Availability: 16,750In StockCable Ties T255R BLK HIRHSUV TIE 20.28 | 16,750In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 508 mm | 12.7 mm | UL | 089306173007 111-25400 | |||||
5,400In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306075608 111-00438 | |||||
43,000In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | Polyamide (PA66), Nylon 6.6 | 395 mm | 4.7 mm | 50 lbs | UL-ZODZ2.E64139 | 089306084921 117-05401 | ||||
15,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 216.4 mm | 5.08 mm | 089306433248 |